Part Details for TC14433AELI by Teledyne Technologies Inc
Overview of TC14433AELI by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TC14433AELI
TC14433AELI CAD Models
TC14433AELI Part Data Attributes
|
TC14433AELI
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
TC14433AELI
Teledyne Technologies Inc
ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PQCC28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 0.2 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQCC-J28 | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY CODED DECIMAL | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 4 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for TC14433AELI
This table gives cross-reference parts and alternative options found for TC14433AELI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC14433AELI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC14433AELITR | 1-CH DUAL-SLOPE ADC, SERIAL ACCESS, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | TC14433AELI vs TC14433AELITR |
TC14433AELI713 | 3-1/2 Digit A/D, BCD, -40C to +85C, 28-PLCC, T/R | Microchip Technology Inc | TC14433AELI vs TC14433AELI713 |
TC14433AELI | 1-CH DUAL-SLOPE ADC, SERIAL ACCESS, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | TC14433AELI vs TC14433AELI |