-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 1/2 Digit, BCD Output, A/D Converter, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J6196
|
Newark | Analog To Digital Converter Adc, 4.5Bit, 2Sps, Dip-28, No. Of Digits:4.5 Digits, Sampling Rate:2Sps, Input Channel Type:Differential, Data Interface:Serial, Supply Voltage Type:-, Supply Voltage Min:4V, Supply Voltage Max:-9V, Msl:- Rohs Compliant: Yes |Renesas ICL7135CPIZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$3.9300 / $7.8500 | Buy Now |
DISTI #
24M2874
|
Newark | Analogue To Digital Converter, 4.5 Bit, 2 Sps, 4 V, 6 V, Dip Rohs Compliant: Yes |Renesas ICL7135CPIZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7162 |
|
$4.9400 / $7.3700 | Buy Now |
DISTI #
ICL7135CPIZ-ND
|
DigiKey | IC DISPLAY DRIVR 4.5DIGIT 28DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2937 In Stock |
|
$3.8733 / $7.0900 | Buy Now |
DISTI #
ICL7135CPIZ
|
Avnet Americas | ADC Single Dual Slope 2sps 4 1/2Digit BCD 28-Pin PDIP - Rail/Tube (Alt: ICL7135CPIZ) RoHS: Compliant Min Qty: 572 Package Multiple: 143 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$3.7465 / $4.2775 | Buy Now |
DISTI #
61J6196
|
Avnet Americas | ADC Single Dual Slope 2sps 4 1/2Digit BCD 28-Pin PDIP - Bulk (Alt: 61J6196) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Bulk | 0 |
|
$3.9300 | Buy Now |
DISTI #
968-ICL7135CPIZ
|
Mouser Electronics | LED Display Drivers ADC 4.5 DIG MUXED BC D 28PDIP COM RoHS: Compliant | 1518 |
|
$3.9900 / $7.0900 | Buy Now |
|
Future Electronics | ICL7135 Series 4 1/2 Digit BCD Output Analog to Digital Converter - PDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 735Tube |
|
$3.8600 / $4.5000 | Buy Now |
|
Renesas Electronics America | IC DISPLAY DRIVR 4.5DIGIT 28DIP Min Qty: 1 Container: Tube | 2937 |
|
$3.8733 / $7.0900 | Buy Now |
DISTI #
ICL7135CPIZ
|
TME | IC: A/D converter, display controller, Ch: 1, 3sps, 4÷6V, DIP28 Min Qty: 1 | 150 |
|
$5.9000 / $8.5500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 505 |
|
$7.8559 / $8.6076 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL7135CPIZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7135CPIZ
Renesas Electronics Corporation
4 1/2 Digit, BCD Output, A/D Converter, PDIP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | E28.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 4 Days | |
Date Of Intro | 2017-11-30 | |
Samacsys Manufacturer | Renesas Electronics | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 37.4 mm | |
Linearity Error-Max (EL) | 6.25% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY CODED DECIMAL | |
Output Format | PARALLEL, 4 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |