TC14433AELI
vs
ICL7135CPI+
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ANALOG DEVICES INC
|
Part Package Code |
QLCC
|
28-PDIP-600_MIL
|
Package Description |
QCCJ, LDCC28,.5SQ
|
PLASTIC, DIP-28
|
Pin Count |
28
|
28
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
36 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
Analog Devices
|
Analog Input Voltage-Max |
0.2 V
|
2 V
|
Analog Input Voltage-Min |
-0.2 V
|
-2 V
|
Conversion Time-Max |
250000 µs
|
|
Converter Type |
ADC, DUAL-SLOPE
|
ADC, DUAL-SLOPE
|
JESD-30 Code |
S-PQCC-J28
|
R-PDIP-T28
|
JESD-609 Code |
e3
|
e3
|
Length |
11.505 mm
|
36.83 mm
|
Moisture Sensitivity Level |
3
|
1
|
Negative Supply Voltage-Nom |
-5 V
|
-5 V
|
Number of Analog In Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Bit Code |
BINARY CODED DECIMAL
|
BINARY, BINARY CODED DECIMAL
|
Output Format |
SERIAL
|
PARALLEL, 4 BITS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
DIP
|
Package Equivalence Code |
LDCC28,.5SQ
|
DIP28,.6
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
245
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
TS 16949
|
|
Seated Height-Max |
4.57 mm
|
4.445 mm
|
Supply Current-Max |
10 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Matte Tin (Sn)
|
Terminal Form |
J BEND
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Width |
11.505 mm
|
15.24 mm
|
Base Number Matches |
3
|
2
|
Manufacturer Package Code |
|
28-PDIP-600_MIL
|
Date Of Intro |
|
1987-02-01
|
Linearity Error-Max (EL) |
|
0.0977%
|
Number of Bits |
|
4
|
|
|
|
Compare TC14433AELI with alternatives
Compare ICL7135CPI+ with alternatives