Part Details for TC14433ATELI by Microchip Technology Inc
Overview of TC14433ATELI by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TC14433ATELI
TC14433ATELI CAD Models
TC14433ATELI Part Data Attributes
|
TC14433ATELI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC14433ATELI
Microchip Technology Inc
1-CH DUAL-SLOPE ADC, PQCC28, PLASTIC, LCC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Linearity Error-Max (EL) | 0.05% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11.505 mm |
Alternate Parts for TC14433ATELI
This table gives cross-reference parts and alternative options found for TC14433ATELI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC14433ATELI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC14433AELITR | 1-CH DUAL-SLOPE ADC, SERIAL ACCESS, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | TC14433ATELI vs TC14433AELITR |
TC14433AELI713 | 3-1/2 Digit A/D, BCD, -40C to +85C, 28-PLCC, T/R | Microchip Technology Inc | TC14433ATELI vs TC14433AELI713 |
TC14433AELI | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PQCC28 | Teledyne Technologies Inc | TC14433ATELI vs TC14433AELI |
TC14433AELI | 1-CH DUAL-SLOPE ADC, SERIAL ACCESS, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | TC14433ATELI vs TC14433AELI |