Part Details for TC835CPI by Teledyne Technologies Inc
Overview of TC835CPI by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC835CPI
TC835CPI CAD Models
TC835CPI Part Data Attributes
|
TC835CPI
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
TC835CPI
Teledyne Technologies Inc
ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE COMPONENTS | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T28 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY CODED DECIMAL | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for TC835CPI
This table gives cross-reference parts and alternative options found for TC835CPI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC835CPI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7135CPI+ | 4 1/2 Digit ADC with Multiplexed BCD Outputs, 28-PDIP-600_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | TC835CPI vs ICL7135CPI+ |
ICL7135CN | 4.5-Bits, 0.003 kSPS ADC, Muxed BCD Output, True Differential Input, 1 Ch. 28-PDIP 0 to 70 | Texas Instruments | TC835CPI vs ICL7135CN |
ICL7135CPI | 1-CH 4-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP28, PLASTIC, MS-011AB, DIP-28 | Intersil Corporation | TC835CPI vs ICL7135CPI |
ICL7135CPI+ | ADC, Dual-Slope, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP28, LEAD FREE, PLASTIC, DIP-28 | Harris Semiconductor | TC835CPI vs ICL7135CPI+ |
TLC7135CNG4 | 1-CH 4-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP28, GREEN, PLASTIC, DIP-28 | Texas Instruments | TC835CPI vs TLC7135CNG4 |
ICL7135CPIZ | 4 1/2 Digit, BCD Output, A/D Converter; PDIP28; Temp Range: 0° to 70° | Intersil Corporation | TC835CPI vs ICL7135CPIZ |
TC7135CPI | ADC, Dual-Slope, 1 Func, Parallel, Word Access, PDIP28 | Teledyne Technologies Inc | TC835CPI vs TC7135CPI |
TC835CPIG | 1-CH DUAL-SLOPE ADC, PDIP28, PLASTIC, DIP-28 | Microchip Technology Inc | TC835CPI vs TC835CPIG |
TC835C/PI | 1-CH 4-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Microchip Technology Inc | TC835CPI vs TC835C/PI |
ICL7135CNG4 | 4.5-Bits, 0.003 kSPS ADC, Muxed BCD Output, True Differential Input, 1 Ch. 28-PDIP 0 to 70 | Texas Instruments | TC835CPI vs ICL7135CNG4 |