Part Details for TA78L06PF by Toshiba America Electronic Components
Overview of TA78L06PF by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA78L06PF
TA78L06PF CAD Models
TA78L06PF Part Data Attributes
|
TA78L06PF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA78L06PF
Toshiba America Electronic Components
IC VREG 6 V FIXED POSITIVE REGULATOR, PDSO8, 3 X 3 MM, 0.65 MM PITCH, PLASTIC, SON-8, Fixed Positive Single Output Standard Regulator
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SON | |
Package Description | VSOF, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 8.1 V | |
JESD-30 Code | R-PDSO-F8 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Voltage1-Max | 6.24 V | |
Output Voltage1-Min | 5.76 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4% | |
Width | 2.4 mm |
Alternate Parts for TA78L06PF
This table gives cross-reference parts and alternative options found for TA78L06PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA78L06PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL78L06TA | Fixed Positive Standard Regulator, | IKSemicon Co Ltd | TA78L06PF vs IL78L06TA |
SVRP78L06C | Fixed Positive Standard Regulator, 6.2VPBCY3, TO-92, 3 PIN | Susco Electronics Inc | TA78L06PF vs SVRP78L06C |
78L06M-AA3-R | Fixed Positive Standard Regulator, 6VBIPolar, PDSO3, SOT-223, 4 PIN | Unisonic Technologies Co Ltd | TA78L06PF vs 78L06M-AA3-R |
78L06MG-T92-R | Fixed Positive Standard Regulator, 6VBIPolar, HALOGEN FREE, TO-92, 3 PIN | Unisonic Technologies Co Ltd | TA78L06PF vs 78L06MG-T92-R |
UA78L06ACS | IC VREG 6.2 V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | TA78L06PF vs UA78L06ACS |
UA78L06ACDB | Fixed Positive Standard Regulator, 6.2VBIPolar, MBCY3, TO-39, 3 PIN | Signetics | TA78L06PF vs UA78L06ACDB |
UA78L06CDB | 6.2V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | Philips Semiconductors | TA78L06PF vs UA78L06CDB |
78L06M-AB3-R | Fixed Positive Standard Regulator, 6VBIPolar, PSSO3, SOT-89, 3 PIN | Unisonic Technologies Co Ltd | TA78L06PF vs 78L06M-AB3-R |
UA78L06CDB | Fixed Positive Standard Regulator, 6.2VBIPolar, MBCY3, TO-39, 3 PIN | Signetics | TA78L06PF vs UA78L06CDB |
78L06M-T92-K | Fixed Positive Standard Regulator, 6VBIPolar, TO-92, 3 PIN | Unisonic Technologies Co Ltd | TA78L06PF vs 78L06M-T92-K |