Part Details for UA78L06CDB by Signetics
Overview of UA78L06CDB by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA78L06CDB
UA78L06CDB CAD Models
UA78L06CDB Part Data Attributes:
|
UA78L06CDB
Signetics
Buy Now
Datasheet
|
Compare Parts:
UA78L06CDB
Signetics
Fixed Positive Standard Regulator, 6.2VBIPolar, MBCY3, TO-39, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8.5 V | |
JESD-30 Code | O-MBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 6.8 V | |
Output Voltage1-Min | 5.6 V | |
Output Voltage1-Nom | 6.2 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 9.7% |
Alternate Parts for UA78L06CDB
This table gives cross-reference parts and alternative options found for UA78L06CDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L06CDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78L06ML-AA3-R | Fixed Positive Standard Regulator, 6VBIPolar, PDSO3, LEAD FREE, SOT-223, 4 PIN | Unisonic Technologies Co Ltd | UA78L06CDB vs 78L06ML-AA3-R |
LM78L06L | Fixed Positive Standard Regulator, 6VBIPolar, LEAD FREE, TO-92, 3 PIN | Imagis Co Ltd | UA78L06CDB vs LM78L06L |
UA78L06ACS | Fixed Positive Standard Regulator, 6.2VBIPolar, PBCY3, TO-92, 3 PIN | Signetics | UA78L06CDB vs UA78L06ACS |
78L06MG-AB3-R | Fixed Positive Standard Regulator, 6VBIPolar, PSSO3, HALOGEN FREE, SOT-89, 3 PIN | Unisonic Technologies Co Ltd | UA78L06CDB vs 78L06MG-AB3-R |
BA178M06T-011 | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220FP, 3 PIN | ROHM Semiconductor | UA78L06CDB vs BA178M06T-011 |
NJM78L62A | Fixed Positive Standard Regulator, 6.2VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | UA78L06CDB vs NJM78L62A |
78L06MG-S08-R | Fixed Positive Standard Regulator, 6VBIPolar, PDSO8, HALOGEN FREE, SOP-8 | Unisonic Technologies Co Ltd | UA78L06CDB vs 78L06MG-S08-R |
78L06M-T92-B | Fixed Positive Standard Regulator, 6VBIPolar, TO-92, 3 PIN | Unisonic Technologies Co Ltd | UA78L06CDB vs 78L06M-T92-B |
UA78L06CS | 6.2V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | Philips Semiconductors | UA78L06CDB vs UA78L06CS |
UA78L06CDB | 6.2V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | Philips Semiconductors | UA78L06CDB vs UA78L06CDB |