Part Details for IL78L06TA by IKSemicon Co Ltd
Overview of IL78L06TA by IKSemicon Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for IL78L06TA
IL78L06TA CAD Models
IL78L06TA Part Data Attributes:
|
IL78L06TA
IKSemicon Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IL78L06TA
IKSemicon Co Ltd
Fixed Positive Standard Regulator,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IK SEMICON CO LTD | |
Package Description | TO-92, 3 PINS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | O-XBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 6.3 V | |
Output Voltage1-Min | 5.7 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for IL78L06TA
This table gives cross-reference parts and alternative options found for IL78L06TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL78L06TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78L06ML-AA3-R | Fixed Positive Standard Regulator, 6VBIPolar, PDSO3, LEAD FREE, SOT-223, 4 PIN | Unisonic Technologies Co Ltd | IL78L06TA vs 78L06ML-AA3-R |
LM78L06L | Fixed Positive Standard Regulator, 6VBIPolar, LEAD FREE, TO-92, 3 PIN | Imagis Co Ltd | IL78L06TA vs LM78L06L |
UA78L06ACS | Fixed Positive Standard Regulator, 6.2VBIPolar, PBCY3, TO-92, 3 PIN | Signetics | IL78L06TA vs UA78L06ACS |
78L06MG-AB3-R | Fixed Positive Standard Regulator, 6VBIPolar, PSSO3, HALOGEN FREE, SOT-89, 3 PIN | Unisonic Technologies Co Ltd | IL78L06TA vs 78L06MG-AB3-R |
BA178M06T-011 | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220FP, 3 PIN | ROHM Semiconductor | IL78L06TA vs BA178M06T-011 |
NJM78L62A | Fixed Positive Standard Regulator, 6.2VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | IL78L06TA vs NJM78L62A |
78L06MG-S08-R | Fixed Positive Standard Regulator, 6VBIPolar, PDSO8, HALOGEN FREE, SOP-8 | Unisonic Technologies Co Ltd | IL78L06TA vs 78L06MG-S08-R |
78L06M-T92-B | Fixed Positive Standard Regulator, 6VBIPolar, TO-92, 3 PIN | Unisonic Technologies Co Ltd | IL78L06TA vs 78L06M-T92-B |
UA78L06CS | 6.2V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | Philips Semiconductors | IL78L06TA vs UA78L06CS |
UA78L06CDB | 6.2V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | Philips Semiconductors | IL78L06TA vs UA78L06CDB |