TA78L06PF
vs
UA78L06CDB
feature comparison
Part Life Cycle Code |
End Of Life
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
SIGNETICS CORP
|
Part Package Code |
SON
|
|
Package Description |
VSOF,
|
TO-39, 3 PIN
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
21 V
|
20 V
|
Input Voltage-Min |
8.1 V
|
8.5 V
|
JESD-30 Code |
R-PDSO-F8
|
O-MBCY-W3
|
Length |
2.9 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Voltage1-Max |
6.24 V
|
6.8 V
|
Output Voltage1-Min |
5.76 V
|
5.6 V
|
Output Voltage1-Nom |
6 V
|
6.2 V
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
VSOF
|
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
0.85 mm
|
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
FLAT
|
WIRE
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
BOTTOM
|
Voltage Tolerance-Max |
4%
|
9.7%
|
Width |
2.4 mm
|
|
Base Number Matches |
2
|
1
|
Output Current1-Max |
|
0.1 A
|
|
|
|
Compare TA78L06PF with alternatives
Compare UA78L06CDB with alternatives