Part Details for UA78L06ACS by NXP Semiconductors
Overview of UA78L06ACS by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA78L06ACS
UA78L06ACS CAD Models
UA78L06ACS Part Data Attributes:
|
UA78L06ACS
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UA78L06ACS
NXP Semiconductors
IC VREG 6.2 V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Part Package Code | TO-92 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8.5 V | |
JESD-30 Code | R-PBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 6.8 V | |
Output Voltage1-Min | 5.6 V | |
Output Voltage1-Nom | 6.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 9.7% |
Alternate Parts for UA78L06ACS
This table gives cross-reference parts and alternative options found for UA78L06ACS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L06ACS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78L06ML-AA3-R | Fixed Positive Standard Regulator, 6VBIPolar, PDSO3, LEAD FREE, SOT-223, 4 PIN | Unisonic Technologies Co Ltd | UA78L06ACS vs 78L06ML-AA3-R |
LM78L06L | Fixed Positive Standard Regulator, 6VBIPolar, LEAD FREE, TO-92, 3 PIN | Imagis Co Ltd | UA78L06ACS vs LM78L06L |
UA78L06ACS | Fixed Positive Standard Regulator, 6.2VBIPolar, PBCY3, TO-92, 3 PIN | Signetics | UA78L06ACS vs UA78L06ACS |
78L06MG-AB3-R | Fixed Positive Standard Regulator, 6VBIPolar, PSSO3, HALOGEN FREE, SOT-89, 3 PIN | Unisonic Technologies Co Ltd | UA78L06ACS vs 78L06MG-AB3-R |
BA178M06T-011 | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220FP, 3 PIN | ROHM Semiconductor | UA78L06ACS vs BA178M06T-011 |
NJM78L62A | Fixed Positive Standard Regulator, 6.2VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | UA78L06ACS vs NJM78L62A |
78L06MG-S08-R | Fixed Positive Standard Regulator, 6VBIPolar, PDSO8, HALOGEN FREE, SOP-8 | Unisonic Technologies Co Ltd | UA78L06ACS vs 78L06MG-S08-R |
78L06M-T92-B | Fixed Positive Standard Regulator, 6VBIPolar, TO-92, 3 PIN | Unisonic Technologies Co Ltd | UA78L06ACS vs 78L06M-T92-B |
UA78L06CS | 6.2V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | Philips Semiconductors | UA78L06ACS vs UA78L06CS |
UA78L06CDB | 6.2V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | Philips Semiconductors | UA78L06ACS vs UA78L06CDB |