Filter Your Search
1 - 2 of 2 results
|
TA78L06PF
Toshiba America Electronic Components
|
Check for Price | End Of Life | 21 V | 8.1 V | 6 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 6.24 V | 5.76 V | BIPOLAR | 4 % | R-PDSO-F8 | Not Qualified | 125 °C | 8 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 650 µm | DUAL | 2.4 mm | 2.9 mm | 850 µm | TOSHIBA CORP | SON | VSOF, | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||
|
TA78L06PF(TE85L,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 21 V | 8.1 V | 6 V | 2 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.07 % | 1 | 6.24 V | 5.76 V | BIPOLAR | 4 % | R-PDSO-F8 | Not Qualified | 125 °C | 8 | PLASTIC/EPOXY | VSOF | FL8,.1,25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | FLAT | 650 µm | DUAL | 2.4 mm | 2.9 mm | 850 µm | TOSHIBA CORP | SON | VSOF, FL8,.1,25 | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |