Part Details for SUP60N06-18 by Vishay Siliconix
Overview of SUP60N06-18 by Vishay Siliconix
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SUP60N06-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 33 |
|
$3.9726 / $8.5120 | Buy Now |
|
Bristol Electronics | 102 |
|
RFQ | ||
|
Quest Components | 60 A, 60 V, 0.018 OHM, N-CHANNEL, SI, POWER, MOSFET, TO-220AB | 26 |
|
$5.7000 / $11.4000 | Buy Now |
|
Quest Components | 60 A, 60 V, 0.018 OHM, N-CHANNEL, SI, POWER, MOSFET, TO-220AB | 88 |
|
$5.5500 / $9.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3794 |
|
RFQ |
Part Details for SUP60N06-18
SUP60N06-18 CAD Models
SUP60N06-18 Part Data Attributes:
|
SUP60N06-18
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SUP60N06-18
Vishay Siliconix
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | TO-220AB | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 60 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 120 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SUP60N06-18
This table gives cross-reference parts and alternative options found for SUP60N06-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SUP60N06-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HUF75617D3S | 16A, 100V, 0.09ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Rochester Electronics LLC | SUP60N06-18 vs HUF75617D3S |
FQI6N50TU | 5.5A, 500V, 1.3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, I2PAK-3 | Rochester Electronics LLC | SUP60N06-18 vs FQI6N50TU |
FQPF30N06 | 21A, 60V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220F, 3 PIN | Rochester Electronics LLC | SUP60N06-18 vs FQPF30N06 |
SPU08P06P | Power Field-Effect Transistor, 8.8A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Siemens | SUP60N06-18 vs SPU08P06P |
IRF840R | 8A, 500V, 0.85ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Rochester Electronics LLC | SUP60N06-18 vs IRF840R |
2SK3062-ZJ | Power Field-Effect Transistor, 70A I(D), 60V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, MP-25ZJ, TO-263, 3 PIN | NEC Electronics Group | SUP60N06-18 vs 2SK3062-ZJ |
2SJ660 | Power Field-Effect Transistor, 26A I(D), 60V, 0.094ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SMP, 3 PIN | SANYO Electric Co Ltd | SUP60N06-18 vs 2SJ660 |
FQP13N06 | 13A, 60V, 0.135ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | Rochester Electronics LLC | SUP60N06-18 vs FQP13N06 |
FDH27N50 | 27A, 500V, 0.19ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, TO-247, 3 PIN | Rochester Electronics LLC | SUP60N06-18 vs FDH27N50 |
FQPF13N50C | 13A, 500V, 0.48ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220F, 3 PIN | Rochester Electronics LLC | SUP60N06-18 vs FQPF13N50C |