Part Details for STP8NM60 by STMicroelectronics
Overview of STP8NM60 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for STP8NM60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M5578
|
Newark | N Channel Mosfet, 600V, 8A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:8A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:30V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Stmicroelectronics STP8NM60 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STP8NM60
|
Avnet Americas | Trans MOSFET N-CH 600V 8A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP8NM60) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
STP8NM60
|
Avnet Americas | Trans MOSFET N-CH 600V 8A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP8NM60) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
STP8NM60
|
Avnet Americas | Trans MOSFET N-CH 600V 8A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP8NM60) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
Chip1Cloud | MOSFET N-CH 650V 8A TO-220 | 11500 |
|
RFQ |
Part Details for STP8NM60
STP8NM60 CAD Models
STP8NM60 Part Data Attributes:
|
STP8NM60
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP8NM60
STMicroelectronics
8A, 600V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 200 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STP8NM60
This table gives cross-reference parts and alternative options found for STP8NM60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP8NM60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STD2HNK60Z-1 | N-channel 600 V, 3.5 Ohm typ., 2 A SuperMESH Power MOSFET in an IPAK package | STMicroelectronics | STP8NM60 vs STD2HNK60Z-1 |
STD12NF06L-1 | N-channel 60 V, 0.08 Ohm typ., 12 A STripFET II Power MOSFET in a IPAK package | STMicroelectronics | STP8NM60 vs STD12NF06L-1 |
STD86N3LH5 | Automotive-grade N-channel 30 V, 0.0045 Ohm typ., 80 A STripFET H5 Power MOSFET in a DPAK package | STMicroelectronics | STP8NM60 vs STD86N3LH5 |
STW20NM60 | N-Channel 600V - 0.25Ohm - 20A TO-247 MDmesh™ POWER MOSFET | STMicroelectronics | STP8NM60 vs STW20NM60 |
STP9NK50Z | N-Channel 500V - 0.72 Ohm - 7.2A TO-220 Zener-Protected SuperMESH™ Power MOSFET | STMicroelectronics | STP8NM60 vs STP9NK50Z |
STP60NF06L | N-channel 60 V, 0.012 Ohm typ., 60 A STripFET(TM) II Power MOSFET in TO-220 package | STMicroelectronics | STP8NM60 vs STP60NF06L |
STP9NK90Z | N-channel 900 V, 1.1 Ohm typ., 8 A SuperMESH Power MOSFET in a TO-220 package | STMicroelectronics | STP8NM60 vs STP9NK90Z |
STP6NK90Z | N-channel 900 V, 1.56 Ohm typ., 5.8 A SuperMESH Power MOSFET in a TO-220 package | STMicroelectronics | STP8NM60 vs STP6NK90Z |
STD6N95K5 | N-channel 950 V, 1 Ohm typ., 9 A MDmesh K5 Power MOSFET in DPAK package | STMicroelectronics | STP8NM60 vs STD6N95K5 |
STW20NM60FD | N-CHANNEL 600V 0.26 Ohm 20A TO-247 FDmesh™ POWER MOSFET | STMicroelectronics | STP8NM60 vs STW20NM60FD |