-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 60 V, 0.08 Ohm typ., 12 A STripFET II Power MOSFET in a IPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2469
|
Newark | Mosfet, N-Ch, 60V, 12A, To-252-3, Transistor Polarity:N Channel, Continuous Drain Current Id:12A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.06Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2V, Power Dissipation Rohs Compliant: Yes |Stmicroelectronics STD12NF06L-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 798 |
|
$0.3710 / $0.9430 | Buy Now |
DISTI #
497-6730-5-ND
|
DigiKey | MOSFET N-CH 60V 12A IPAK Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1402 In Stock |
|
$0.2741 / $0.8200 | Buy Now |
DISTI #
STD12NF06L-1
|
Avnet Americas | Trans MOSFET N-CH 60V 12A 3-Pin(3+Tab) IPAK Tube - Rail/Tube (Alt: STD12NF06L-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$0.3029 / $0.3159 | Buy Now |
DISTI #
511-STD12NF06L-1
|
Mouser Electronics | MOSFET N-Ch 60 Volt 12 Amp RoHS: Compliant | 15601 |
|
$0.2670 / $0.8200 | Buy Now |
|
STMicroelectronics | N-channel 60 V, 0.08 Ohm typ., 12 A STripFET II Power MOSFET in a IPAK package RoHS: Compliant Min Qty: 1 | 15601 |
|
$0.3500 / $0.8000 | Buy Now |
|
Future Electronics | N-Channel 60 V 0.1 Ω STripFET II Power MosFet - TO-251 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.2650 / $0.3150 | Buy Now |
|
Future Electronics | N-Channel 60 V 0.1 Ω STripFET II Power MosFet - TO-251 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.2650 / $0.3150 | Buy Now |
|
Future Electronics | N-Channel 60 V 0.1 Ω STripFET II Power MosFet - TO-251 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.2650 / $0.3200 | Buy Now |
DISTI #
STD12NF06L-1
|
Avnet Americas | Trans MOSFET N-CH 60V 12A 3-Pin(3+Tab) IPAK Tube - Rail/Tube (Alt: STD12NF06L-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$0.3029 / $0.3159 | Buy Now |
DISTI #
STD12NF06L-1
|
TME | Transistor: N-MOSFET, STripFET™ II, unipolar, 60V, 12A, 30W, IPAK Min Qty: 1 | 19 |
|
$0.3480 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD12NF06L-1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD12NF06L-1
STMicroelectronics
N-channel 60 V, 0.08 Ohm typ., 12 A STripFET II Power MOSFET in a IPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-251 | |
Package Description | ROHS COMPLIANT, IPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Pulsed Drain Current-Max (IDM) | 48 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STD12NF06L-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD12NF06L-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF610B_FP001 | Power Field-Effect Transistor, 3.3A I(D), 200V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | STD12NF06L-1 vs IRF610B_FP001 |
FDP18N50 | Power Field-Effect Transistor, 18A I(D), 500V, 0.265ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | STD12NF06L-1 vs FDP18N50 |
PHD3055L | 12A, 60V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC PACKAGE-3 | NXP Semiconductors | STD12NF06L-1 vs PHD3055L |
STH8NA60 | 8A, 600V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218 | STMicroelectronics | STD12NF06L-1 vs STH8NA60 |
STD3NA50T4 | 2.7A, 500V, 3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, DPAK-3 | STMicroelectronics | STD12NF06L-1 vs STD3NA50T4 |
IPP45N06S4L-08 | Power Field-Effect Transistor, 45A I(D), 60V, 0.0079ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | STD12NF06L-1 vs IPP45N06S4L-08 |
934057024118 | 75A, 30V, 0.0152ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SMD, D2PAK-3 | NXP Semiconductors | STD12NF06L-1 vs 934057024118 |
IRF620B | Power Field-Effect Transistor, 5A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | STD12NF06L-1 vs IRF620B |
SPP80N06S2L-06 | Power Field-Effect Transistor, 80A I(D), 55V, 0.0084ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | STD12NF06L-1 vs SPP80N06S2L-06 |
STP75NF75 | N channel 75 V, 0.0095 Ohm typ., 80 A STripFET II Power MOSFET in TO-220 package | STMicroelectronics | STD12NF06L-1 vs STP75NF75 |