-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 60 V, 0.012 Ohm typ., 60 A STripFET(TM) II Power MOSFET in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3706
|
Newark | N Channel Mosfet, 60V, 60A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:60A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:5V, Gate Source Threshold Voltage Max:1V, Msl:- Rohs Compliant: Yes |Stmicroelectronics STP60NF06L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7460 |
|
$0.7510 / $2.1900 | Buy Now |
DISTI #
497-5895-5-ND
|
DigiKey | MOSFET N-CH 60V 60A TO220AB Min Qty: 1 Lead time: 26 Weeks Container: Tube |
415 In Stock |
|
$0.8668 / $2.0700 | Buy Now |
DISTI #
STP60NF06L
|
Avnet Americas | Trans MOSFET N-CH 60V 60A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP60NF06L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 4000 |
|
$0.8918 / $1.0149 | Buy Now |
DISTI #
26M3706
|
Avnet Americas | Trans MOSFET N-CH 60V 60A 3-Pin(3+Tab) TO-220 Tube - Bulk (Alt: 26M3706) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 705 Partner Stock |
|
$1.0300 / $2.2600 | Buy Now |
DISTI #
511-STP60NF06L
|
Mouser Electronics | MOSFET N-Ch 60 Volt 60 Amp RoHS: Compliant | 5547 |
|
$0.8660 / $1.7500 | Buy Now |
DISTI #
V36:1790_06564820
|
Arrow Electronics | Trans MOSFET N-CH 60V 60A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2248 | Americas - 14410 |
|
$0.9111 / $1.9208 | Buy Now |
DISTI #
E02:0323_00040958
|
Arrow Electronics | Trans MOSFET N-CH 60V 60A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2346 | Europe - 7512 |
|
$0.3693 / $1.2439 | Buy Now |
|
STMicroelectronics | N-channel 60 V, 0.012 Ohm typ., 60 A STripFET(TM) II Power MOSFET in TO-220 package RoHS: Compliant Min Qty: 1 | 5547 |
|
$0.8500 / $1.6500 | Buy Now |
|
Future Electronics | N-Channel 60 V 14 mΩ 35 nC STripFET II Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 16300Tube |
|
$0.3350 / $0.4000 | Buy Now |
|
Future Electronics | N-Channel 60 V 14 mΩ 35 nC STripFET II Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9700 / $1.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP60NF06L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP60NF06L
STMicroelectronics
N-channel 60 V, 0.012 Ohm typ., 60 A STripFET(TM) II Power MOSFET in TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW THRESHOLD, AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 320 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.016 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP60NF06L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP60NF06L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF610B_FP001 | Power Field-Effect Transistor, 3.3A I(D), 200V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | STP60NF06L vs IRF610B_FP001 |
FDP18N50 | Power Field-Effect Transistor, 18A I(D), 500V, 0.265ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | STP60NF06L vs FDP18N50 |
PHD3055L | 12A, 60V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC PACKAGE-3 | NXP Semiconductors | STP60NF06L vs PHD3055L |
STH8NA60 | 8A, 600V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218 | STMicroelectronics | STP60NF06L vs STH8NA60 |
STD3NA50T4 | 2.7A, 500V, 3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, DPAK-3 | STMicroelectronics | STP60NF06L vs STD3NA50T4 |
IPP45N06S4L-08 | Power Field-Effect Transistor, 45A I(D), 60V, 0.0079ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | STP60NF06L vs IPP45N06S4L-08 |
934057024118 | 75A, 30V, 0.0152ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SMD, D2PAK-3 | NXP Semiconductors | STP60NF06L vs 934057024118 |
IRF620B | Power Field-Effect Transistor, 5A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | STP60NF06L vs IRF620B |
SPP80N06S2L-06 | Power Field-Effect Transistor, 80A I(D), 55V, 0.0084ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | STP60NF06L vs SPP80N06S2L-06 |
STP75NF75 | N channel 75 V, 0.0095 Ohm typ., 80 A STripFET II Power MOSFET in TO-220 package | STMicroelectronics | STP60NF06L vs STP75NF75 |