-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade N-channel 60 V, 0.012 Ohm typ., 60 A STripFET II Power MOSFET in a D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M8658
|
Newark | N Channel Mosfet, 60V, 60A, D2-Pak, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:60A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:5V, Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Stmicroelectronics STB60NF06LT4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7199 |
|
$1.4200 / $2.3900 | Buy Now |
DISTI #
87AK5790
|
Newark | Mosfet, N-Ch, 60A, To-263-3 Rohs Compliant: Yes |Stmicroelectronics STB60NF06LT4 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.1100 / $1.2100 | Buy Now |
DISTI #
57P0625
|
Newark | Mosfet Transistor, N Channel, 60 A, 60 V, 16 Mohm, 5 V, 1 V |Stmicroelectronics STB60NF06LT4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-6554-1-ND
|
DigiKey | MOSFET N-CH 60V 60A D2PAK Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
632 In Stock |
|
$0.8449 / $2.0100 | Buy Now |
DISTI #
STB60NF06LT4
|
Avnet Americas | Trans MOSFET N-CH 60V 60A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB60NF06LT4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$0.8821 / $1.0037 | Buy Now |
DISTI #
511-STB60NF06L
|
Mouser Electronics | MOSFET N-Ch 60 Volt 60 Amp RoHS: Compliant | 4911 |
|
$0.8920 / $2.0100 | Buy Now |
|
STMicroelectronics | Automotive-grade N-channel 60 V, 0.012 Ohm typ., 60 A STripFET II Power MOSFET in a D2PAK package RoHS: Compliant Min Qty: 1 | 4911 |
|
$1.1100 / $1.9700 | Buy Now |
|
Future Electronics | STB60NF06LT Series 60 V 14 mOhm 60 A N-Channel STripFET™ II Power Mosfet-D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.7750 / $0.8100 | Buy Now |
|
Future Electronics | STB60NF06LT Series 60 V 14 mOhm 60 A N-Channel STripFET™ II Power Mosfet-D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8550 / $0.9250 | Buy Now |
|
Future Electronics | STB60NF06LT Series 60 V 14 mOhm 60 A N-Channel STripFET™ II Power Mosfet-D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8550 / $0.9250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB60NF06LT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB60NF06LT4
STMicroelectronics
Automotive-grade N-channel 60 V, 0.012 Ohm typ., 60 A STripFET II Power MOSFET in a D2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW THRESHOLD, AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 320 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.016 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STB60NF06LT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB60NF06LT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STB60NF06 | 60A, 60V, 0.016ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | STMicroelectronics | STB60NF06LT4 vs STB60NF06 |