Part Details for NTB60N06G by onsemi
Overview of NTB60N06G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for NTB60N06G
NTB60N06G CAD Models
NTB60N06G Part Data Attributes:
|
NTB60N06G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTB60N06G
onsemi
60A, 60V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 418B-04, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 454 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 180 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTB60N06G
This table gives cross-reference parts and alternative options found for NTB60N06G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTB60N06G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTB60N06T4G | Single N-Channel Power MOSFET 60V 60A 14 mΩ, D2PAK 2 LEAD, 800-REEL | onsemi | NTB60N06G vs NTB60N06T4G |
NVB60N06T4G | N-Channel Power MOSFET 60V, 60A, 14mΩ Power MOSFET 60V 60A 14 mOhm Single N-Channel D2PAK, D2PAK 2 LEAD, 800-REEL, Automotive Qualified | onsemi | NTB60N06G vs NVB60N06T4G |
NTB60N06 | 60A, 60V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 418B-04, D2PAK-3 | onsemi | NTB60N06G vs NTB60N06 |