Part Details for FDB86566-F085 by onsemi
Overview of FDB86566-F085 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDB86566-F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0900
|
Newark | Nmos D2Pak 60V 2.7 Mohm/Reel Rohs Compliant: Yes |Onsemi FDB86566-F085 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FDB86566-F085CT-ND
|
DigiKey | MOSFET N-CH 60V 110A D2PAK Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
750 In Stock |
|
$1.8878 / $2.7800 | Buy Now |
|
Rochester Electronics | FDB86566 - N-Channel PowerTrench MOSFET, 60 V, 110 A RoHS: Compliant Status: Obsolete Min Qty: 1 | 70700 |
|
$1.2900 / $1.5100 | Buy Now |
Part Details for FDB86566-F085
FDB86566-F085 CAD Models
FDB86566-F085 Part Data Attributes:
|
FDB86566-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDB86566-F085
onsemi
N-Channel PowerTrench® MOSFET, 60 V, 110 A, 2.7 mΩ, TO-263 2L (D2PAK), 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-263 2L (D2PAK) | |
Package Description | TO-263, D2PAK-3/2 | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 193 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 110 A | |
Drain-source On Resistance-Max | 0.0027 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 176 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 64 ns | |
Turn-on Time-Max (ton) | 115 ns |
Alternate Parts for FDB86566-F085
This table gives cross-reference parts and alternative options found for FDB86566-F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDB86566-F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTB60N06L | 60A, 60V, 0.016ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 418B-04, D2PAK-3 | onsemi | FDB86566-F085 vs NTB60N06L |
NTB60N06T4G | Single N-Channel Power MOSFET 60V 60A 14 mΩ, D2PAK 2 LEAD, 800-REEL | onsemi | FDB86566-F085 vs NTB60N06T4G |
STB60NF06LT4 | Automotive-grade N-channel 60 V, 0.012 Ohm typ., 60 A STripFET II Power MOSFET in a D2PAK package | STMicroelectronics | FDB86566-F085 vs STB60NF06LT4 |
NTB60N06LT4 | Power MOSFET 60V 60A 16 mOhm Single N-Channel D2PAK Logic Level, D2PAK 2 LEAD, 800-REEL | onsemi | FDB86566-F085 vs NTB60N06LT4 |
NVB60N06T4G | N-Channel Power MOSFET 60V, 60A, 14mΩ Power MOSFET 60V 60A 14 mOhm Single N-Channel D2PAK, D2PAK 2 LEAD, 800-REEL, Automotive Qualified | onsemi | FDB86566-F085 vs NVB60N06T4G |
NTB60N06 | 60A, 60V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 418B-04, D2PAK-3 | onsemi | FDB86566-F085 vs NTB60N06 |