Part Details for SP333CT/TR by Sipex Corporation
Overview of SP333CT/TR by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SP333CT/TR
SP333CT/TR CAD Models
SP333CT/TR Part Data Attributes:
|
SP333CT/TR
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP333CT/TR
Sipex Corporation
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | SOIC-28 | |
Reach Compliance Code | unknown | |
Additional Feature | 2 DRIVERS 3 RECEIVERS IN MAC MODE AND 3 DRIVERS 5 RECEIVERS IN PC MODE | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 600 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SP333CT/TR
This table gives cross-reference parts and alternative options found for SP333CT/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP333CT/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP333CT | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, PLASTIC, SOIC-28 | Exar Corporation | SP333CT/TR vs SP333CT |
SP333CT-L/TR | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, SOIC-28 | Sipex Corporation | SP333CT/TR vs SP333CT-L/TR |
SP333CT | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, SOIC-28 | Sipex Corporation | SP333CT/TR vs SP333CT |
SP333ET | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, SOIC-28 | Sipex Corporation | SP333CT/TR vs SP333ET |