Part Details for SP334CT by Exar Corporation
Overview of SP334CT by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP334CT
SP334CT CAD Models
SP334CT Part Data Attributes
|
SP334CT
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP334CT
Exar Corporation
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, PLASTIC, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2 DRIVERS 2 RECEIVERS FOR RS-485 AND 3 DRIVERS 5 RECEIVERS FOR RS-232 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-485 | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.649 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 120 ns | |
Width | 7.5 mm |
Alternate Parts for SP334CT
This table gives cross-reference parts and alternative options found for SP334CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP334CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP334CT/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, PLASTIC, SOIC-28 | Exar Corporation | SP334CT vs SP334CT/TR |
SP334ET-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, WSOIC-28 | MaxLinear Inc | SP334CT vs SP334ET-L |
SP334ET-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, WSOIC-28 | MaxLinear Inc | SP334CT vs SP334ET-L/TR |
SP334CT-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, WSOIC-28 | MaxLinear Inc | SP334CT vs SP334CT-L/TR |
SP334ET/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, PLASTIC, SOIC-28 | Exar Corporation | SP334CT vs SP334ET/TR |
SP334ET-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, WSOIC-28 | Exar Corporation | SP334CT vs SP334ET-L |
SP334CT-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, WSOIC-28 | Exar Corporation | SP334CT vs SP334CT-L/TR |
SP334ET-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, WSOIC-28 | Exar Corporation | SP334CT vs SP334ET-L/TR |