Part Details for ADM5180JPZ-REEL by Analog Devices Inc
Overview of ADM5180JPZ-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Part Details for ADM5180JPZ-REEL
ADM5180JPZ-REEL CAD Models
ADM5180JPZ-REEL Part Data Attributes
|
ADM5180JPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM5180JPZ-REEL
Analog Devices Inc
IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-E; V.10; V.11; V.28; X.26; X.27; EIA-422-A; EIA-423-A | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 550 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for ADM5180JPZ-REEL
This table gives cross-reference parts and alternative options found for ADM5180JPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM5180JPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM5180JP | IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver | Analog Devices Inc | ADM5180JPZ-REEL vs ADM5180JP |
NE5180A | Line Receiver, 2 Func, 4 Rcvr, BIPolar, PQCC28 | YAGEO Corporation | ADM5180JPZ-REEL vs NE5180A |
ADM5180JP-REEL | LINE RECEIVER, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | ADM5180JPZ-REEL vs ADM5180JP-REEL |
NE5180A-T | IC LINE RECEIVER, PQCC28, Line Driver or Receiver | NXP Semiconductors | ADM5180JPZ-REEL vs NE5180A-T |
ADM5180JPZ | LINE RECEIVER, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | ADM5180JPZ-REEL vs ADM5180JPZ |
ADM5180JP | LINE RECEIVER, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | ADM5180JPZ-REEL vs ADM5180JP |
ADM5180AP-REEL | IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver | Analog Devices Inc | ADM5180JPZ-REEL vs ADM5180AP-REEL |
ADM5180AP | IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver | Analog Devices Inc | ADM5180JPZ-REEL vs ADM5180AP |
ADM5180JPZ | IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver | Analog Devices Inc | ADM5180JPZ-REEL vs ADM5180JPZ |
ADM5180APZ | IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver | Analog Devices Inc | ADM5180JPZ-REEL vs ADM5180APZ |