Filter Your Search
1 - 1 of 1 results
|
SP333CT/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | CMOS | 2 DRIVERS 3 RECEIVERS IN MAC MODE AND 3 DRIVERS 5 RECEIVERS IN PC MODE | NO | EIA-232-E; V.28 | 3 | COMPLEMENTARY | 600 ns | 25 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 225 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | SIPEX CORP | SOIC-28 | unknown |