SP333CT/TR
vs
LTC1334CSW#PBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SIPEX CORP
ANALOG DEVICES INC
Package Description
SOIC-28
0.300 INCH, PLASTIC, SO-28
Reach Compliance Code
unknown
compliant
Additional Feature
2 DRIVERS 3 RECEIVERS IN MAC MODE AND 3 DRIVERS 5 RECEIVERS IN PC MODE
CONFIGURABLE INTERFACE STANDARDS
Differential Output
NO
YES
Driver Number of Bits
3
3
Input Characteristics
SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-E; V.28
EIA-232; EIA-422; EIA-485; EIA-562
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e0
e3
Length
17.9 mm
17.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
3
3
Number of Terminals
28
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
225
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
600 ns
6000 ns
Receiver Number of Bits
5
3
Seated Height-Max
2.65 mm
2.65 mm
Supply Current-Max
25 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Pbfree Code
No
Pin Count
28
Manufacturer Package Code
05-08-1620 (SW28)
Samacsys Manufacturer
Analog Devices
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
4000 ns
Compare SP333CT/TR with alternatives
Compare LTC1334CSW#PBF with alternatives