-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Line Receiver 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9659
|
Newark | Line Receiver Dual, 75107, Dip14, Device Type:Line Receiver, Ic Interface Type:-, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Driver Case Style:Dip, No. Of Pins:14Pins, Operating Temperature Min:0°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75107AN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.9600 / $3.8000 | Buy Now |
DISTI #
2156-SN75107AN-ND
|
DigiKey | IC RECEIVER 0/2 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
8526 In Stock |
|
$1.8700 | Buy Now |
DISTI #
296-6800-5-ND
|
DigiKey | IC RECEIVER 0/2 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
94 In Stock |
|
$2.9520 / $3.4800 | Buy Now |
DISTI #
595-SN75107AN
|
Mouser Electronics | Bus Receivers Dual Line RoHS: Compliant | 173 |
|
$1.7400 / $3.4700 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 198 |
|
$0.4219 / $1.1250 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Quest Components | Line Receiver, Dual, Differential, 14 Pin, Plastic, DIP | 26 |
|
$1.8113 / $3.6225 | Buy Now |
|
Quest Components | Line Receiver, Dual, Differential, 14 Pin, Plastic, DIP | 44 |
|
$0.6000 / $1.0000 | Buy Now |
|
Quest Components | Line Receiver, Dual, Differential, 14 Pin, Plastic, DIP | 28 |
|
$0.6810 / $1.3620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75107AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75107AN
Texas Instruments
Dual Line Receiver 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADDITIONAL COMMON STROBE INPUT | |
Differential Output | NO | |
High Level Input Current-Max | 0.000075 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.016 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN75107AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75107AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75107AN-10 | LINE RECEIVER, PDIP14 | Texas Instruments | SN75107AN vs SN75107AN-10 |
M38510/10401BCA | Dual Line Receiver 14-CDIP -55 to 125 | Texas Instruments | SN75107AN vs M38510/10401BCA |
SN55107BJ | DUAL LINE RECEIVER, CDIP14 | Texas Instruments | SN75107AN vs SN55107BJ |
SN55107AJ | Dual Line Receiver 14-CDIP -55 to 125 | Texas Instruments | SN75107AN vs SN55107AJ |
JM38510/10407 | DUAL LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN75107AN vs JM38510/10407 |
DS55107AJ/883 | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP14, CERDIP-14 | Rochester Electronics LLC | SN75107AN vs DS55107AJ/883 |
SNJ55107BJ | DUAL LINE RECEIVER, CDIP14 | Texas Instruments | SN75107AN vs SNJ55107BJ |
JM38510/10401BCA | Dual Line Receiver 14-CDIP -55 to 125 | Texas Instruments | SN75107AN vs JM38510/10401BCA |
SNJ55107AJ | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SN75107AN vs SNJ55107AJ |
SN55107AJ | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SN75107AN vs SN55107AJ |