Part Details for DS75107AN by National Semiconductor Corporation
Overview of DS75107AN by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS75107AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS75107AN-ND
|
DigiKey | IC RECEIVER 0/2 14DIP Min Qty: 430 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3085 In Stock |
|
$0.7000 | Buy Now |
|
Rochester Electronics | Line Receiver, 1 Func, 2 Rcvr, BIPolar, PDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3085 |
|
$0.5995 / $0.7053 | Buy Now |
Part Details for DS75107AN
DS75107AN CAD Models
DS75107AN Part Data Attributes:
|
DS75107AN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS75107AN
National Semiconductor Corporation
Line Receiver, 1 Func, 2 Rcvr, BIPolar, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Reach Compliance Code | unknown | |
Additional Feature | ADDITIONAL COMMON STROBE INPUT | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.016 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | -5.25 V | |
Supply Voltage1-Min | -4.75 V | |
Supply Voltage1-Nom | -5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DS75107AN
This table gives cross-reference parts and alternative options found for DS75107AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS75107AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS75107AN | LINE RECEIVER, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Texas Instruments | DS75107AN vs DS75107AN |
DS75107AN | Line Receiver, 1 Func, 2 Rcvr, BIPolar, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Rochester Electronics LLC | DS75107AN vs DS75107AN |
DS75107J | LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DS75107AN vs DS75107J |
SN75107BJ | Line Receiver, 1 Func, 2 Rcvr, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | DS75107AN vs SN75107BJ |
MC75107L | LINE RECEIVER, CDIP14, 632-08 | Motorola Mobility LLC | DS75107AN vs MC75107L |
DS75107J | IC LINE RECEIVER, CDIP14, CERAMIC, DIP-14, Line Driver or Receiver | National Semiconductor Corporation | DS75107AN vs DS75107J |
SN55107BJ | Line Receiver, 1 Func, 2 Rcvr, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | DS75107AN vs SN55107BJ |
DS55107J/883B | LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DS75107AN vs DS55107J/883B |
SN75107BN | Line Receiver, 1 Func, 2 Rcvr, BIPolar, PDIP14, PLASTIC, DIP-14 | AMD | DS75107AN vs SN75107BN |