Part Details for SNJ55107BJ by Texas Instruments
Overview of SNJ55107BJ by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SNJ55107BJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Receiver, Dual, Differential, 14 Pin, Ceramic, DIP | 10 |
|
$19.5000 | Buy Now |
|
Quest Components | Line Receiver, Dual, Differential, 14 Pin, Ceramic, DIP | 1 |
|
$20.8730 | Buy Now |
Part Details for SNJ55107BJ
SNJ55107BJ CAD Models
SNJ55107BJ Part Data Attributes:
|
SNJ55107BJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ55107BJ
Texas Instruments
DUAL LINE RECEIVER, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.016 A | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 2 | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SNJ55107BJ
This table gives cross-reference parts and alternative options found for SNJ55107BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ55107BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75107AJ-00 | LINE RECEIVER, CDIP14 | Texas Instruments | SNJ55107BJ vs SN75107AJ-00 |
SN55107AJ | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SNJ55107BJ vs SN55107AJ |
JM38510/10403 | DUAL LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SNJ55107BJ vs JM38510/10403 |
M38510/10401BCX | DUAL LINE RECEIVER, CDFP14, CERAMIC, DFP-14 | Texas Instruments | SNJ55107BJ vs M38510/10401BCX |
DS55107AJ/883 | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP14 | National Semiconductor Corporation | SNJ55107BJ vs DS55107AJ/883 |
SNJ55107AJ | Dual Line Receiver 14-CDIP -55 to 125 | Texas Instruments | SNJ55107BJ vs SNJ55107AJ |
M38510/10401BCA | Dual Line Receiver 14-CDIP -55 to 125 | Texas Instruments | SNJ55107BJ vs M38510/10401BCA |
5962-9690301QCX | DUAL LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SNJ55107BJ vs 5962-9690301QCX |
SN75107AJ | DUAL LINE RECEIVER, CDIP14 | Texas Instruments | SNJ55107BJ vs SN75107AJ |
DS75107N | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDIP14 | National Semiconductor Corporation | SNJ55107BJ vs DS75107N |