Part Details for SNJ55107AJ by Rochester Electronics LLC
Overview of SNJ55107AJ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SNJ55107AJ
SNJ55107AJ CAD Models
SNJ55107AJ Part Data Attributes:
|
SNJ55107AJ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SNJ55107AJ
Rochester Electronics LLC
Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP14, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDITIONAL COMMON STROBE INPUT | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 2 | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SNJ55107AJ
This table gives cross-reference parts and alternative options found for SNJ55107AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ55107AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75107AJ-00 | LINE RECEIVER, CDIP14 | Texas Instruments | SNJ55107AJ vs SN75107AJ-00 |
SN55107AJ | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SNJ55107AJ vs SN55107AJ |
JM38510/10403 | DUAL LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SNJ55107AJ vs JM38510/10403 |
M38510/10401BCX | DUAL LINE RECEIVER, CDFP14, CERAMIC, DFP-14 | Texas Instruments | SNJ55107AJ vs M38510/10401BCX |
DS55107AJ/883 | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP14 | National Semiconductor Corporation | SNJ55107AJ vs DS55107AJ/883 |
SNJ55107AJ | Dual Line Receiver 14-CDIP -55 to 125 | Texas Instruments | SNJ55107AJ vs SNJ55107AJ |
M38510/10401BCA | Dual Line Receiver 14-CDIP -55 to 125 | Texas Instruments | SNJ55107AJ vs M38510/10401BCA |
5962-9690301QCX | DUAL LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SNJ55107AJ vs 5962-9690301QCX |
SN75107AJ | DUAL LINE RECEIVER, CDIP14 | Texas Instruments | SNJ55107AJ vs SN75107AJ |
DS75107N | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDIP14 | National Semiconductor Corporation | SNJ55107AJ vs DS75107N |