Part Details for JM38510/10401BCA by Texas Instruments
Overview of JM38510/10401BCA by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for JM38510/10401BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/10401BCA-ND
|
DigiKey | IC DUAL LINE RECEIVER Min Qty: 17 Container: Bulk MARKETPLACE PRODUCT |
744 In Stock |
|
$17.8000 | Buy Now |
DISTI #
296-JM38510/10401BCA-ND
|
DigiKey | IC RECEIVER 0/2 14CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 38510/10401BCA | 2 |
|
$9.8000 / $14.7000 | Buy Now |
|
Quest Components | 38510/10401BCA | 1 |
|
$11.5960 / $13.9152 | Buy Now |
|
Quest Components | 38510/10401BCA | 92 |
|
$9.0650 / $14.7000 | Buy Now |
|
Quest Components | 38510/10401BCA | 92 |
|
$9.0650 / $14.7000 | Buy Now |
|
Quest Components | 38510/10401BCA | 2 |
|
$21.3920 | Buy Now |
|
Quest Components | 38510/10401BCA | 21 |
|
$9.0000 / $13.5000 | Buy Now |
|
Rochester Electronics | SN55107A Dual Line Receiver RoHS: Not Compliant Status: Active Min Qty: 1 | 744 |
|
$15.2800 / $17.9800 | Buy Now |
Part Details for JM38510/10401BCA
JM38510/10401BCA CAD Models
JM38510/10401BCA Part Data Attributes:
|
JM38510/10401BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/10401BCA
Texas Instruments
Dual Line Receiver 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDITIONAL COMMON STROBE INPUT | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 2 | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for JM38510/10401BCA
This table gives cross-reference parts and alternative options found for JM38510/10401BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/10401BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75107AJ-00 | LINE RECEIVER, CDIP14 | Texas Instruments | JM38510/10401BCA vs SN75107AJ-00 |
SN55107AJ | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | JM38510/10401BCA vs SN55107AJ |
JM38510/10403 | DUAL LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/10401BCA vs JM38510/10403 |
M38510/10401BCX | DUAL LINE RECEIVER, CDFP14, CERAMIC, DFP-14 | Texas Instruments | JM38510/10401BCA vs M38510/10401BCX |
DS55107AJ/883 | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP14 | National Semiconductor Corporation | JM38510/10401BCA vs DS55107AJ/883 |
SNJ55107AJ | Dual Line Receiver 14-CDIP -55 to 125 | Texas Instruments | JM38510/10401BCA vs SNJ55107AJ |
M38510/10401BCA | Dual Line Receiver 14-CDIP -55 to 125 | Texas Instruments | JM38510/10401BCA vs M38510/10401BCA |
5962-9690301QCX | DUAL LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/10401BCA vs 5962-9690301QCX |
SN75107AJ | DUAL LINE RECEIVER, CDIP14 | Texas Instruments | JM38510/10401BCA vs SN75107AJ |
DS75107N | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDIP14 | National Semiconductor Corporation | JM38510/10401BCA vs DS75107N |