Part Details for SMT100-35 by Littelfuse Inc
Overview of SMT100-35 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMT100-35
SMT100-35 CAD Models
SMT100-35 Part Data Attributes:
|
SMT100-35
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMT100-35
Littelfuse Inc
Silicon Surge Protector, 55V V(BO) Max, 60A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 55 V | |
Non-Repetitive Pk On-state Cur | 60 A | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for SMT100-35
This table gives cross-reference parts and alternative options found for SMT100-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMT100-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1800SC | Silicon Surge Protector, 220V V(BO) Max, 500A, DO-214AA, DO-214, 2 PIN | Crydom Inc | SMT100-35 vs CR1800SC |
KP10L08-4073 | Silicon Surge Protector, 100A, 2F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | SMT100-35 vs KP10L08-4073 |
TISP4070H3BJR | Silicon Surge Protector, 70V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | SMT100-35 vs TISP4070H3BJR |
CR3500SA | Silicon Surge Protector, 400V V(BO) Max, 50A, DO-214AA, DO-214, 2 PIN | Crydom Inc | SMT100-35 vs CR3500SA |
SMTPA62 | Trisil Std 50A | STMicroelectronics | SMT100-35 vs SMTPA62 |
MMT05B260T3 | Thyristor Surge Protection Device - TSPD, SMB, 2500-REEL | onsemi | SMT100-35 vs MMT05B260T3 |
TB3100H-13-F | Silicon Surge Protector, 350V V(BO) Max, 50A, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | SMT100-35 vs TB3100H-13-F |
TISP4082F3D | Silicon Surge Protector, 82V V(BO) Max, 4A, PLASTIC, SO-8 | Bourns Inc | SMT100-35 vs TISP4082F3D |
P0720SCMCL | Silicon Surge Protector, 88V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | SMT100-35 vs P0720SCMCL |
TISP4265H4BJ | 265V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | Texas Instruments | SMT100-35 vs TISP4265H4BJ |