Part Details for MMT05B260T3 by onsemi
Overview of MMT05B260T3 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MMT05B260T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6809
|
Newark | Each |Onsemi MMT05B260T3 Min Qty: 1690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 / $0.2470 | Buy Now |
|
Rochester Electronics | Silicon Surge Protector, 320V Max, DO-214AA ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2465 |
|
$0.1837 / $0.2161 | Buy Now |
Part Details for MMT05B260T3
MMT05B260T3 CAD Models
MMT05B260T3 Part Data Attributes:
|
MMT05B260T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMT05B260T3
onsemi
Thyristor Surge Protection Device - TSPD, SMB, 2500-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | CASE 403C-01, SMT, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403C-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakover Voltage-Max | 320 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 200 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for MMT05B260T3
This table gives cross-reference parts and alternative options found for MMT05B260T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT05B260T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP100LC-140 | Trisil™ for telecom equipment protection | STMicroelectronics | MMT05B260T3 vs SMP100LC-140 |
TISP4080H3BJR | Silicon Surge Protector, 80V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | MMT05B260T3 vs TISP4080H3BJR |
TISP4265H3BJ | Silicon Surge Protector, 265V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | MMT05B260T3 vs TISP4265H3BJ |
SMTPA240 | Trisil Std 50A | STMicroelectronics | MMT05B260T3 vs SMTPA240 |
SGT0720SCT | Silicon Surge Protector, 88V V(BO) Max, 65A, DO-214AA, PLASTIC PACKAGE-2 | Littelfuse Inc | MMT05B260T3 vs SGT0720SCT |
CR2600SB | Silicon Surge Protector, 300V V(BO) Max, 100A, DO-214AA, DO-214, 2 PIN | Crydom Inc | MMT05B260T3 vs CR2600SB |
TISP4265H3BJ-S | Silicon Surge Protector, 265V V(BO) Max, 60A, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Bourns Inc | MMT05B260T3 vs TISP4265H3BJ-S |
SMP100LC-65 | Silicon Surge Protector, 80 V, 55 A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | MMT05B260T3 vs SMP100LC-65 |
TISP4080H3BJ | Silicon Surge Protector, 80V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | MMT05B260T3 vs TISP4080H3BJ |
MMT08B064T3 | Silicon Surge Protector, 77 V, 32 A, SILICON SURGE PROTECTOR, DO-214AA, CASE 403C, SMT, SMB, 2 PIN | onsemi | MMT05B260T3 vs MMT08B064T3 |