SMT100-35
vs
MMT05B260T3
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
ONSEMI
|
Package Description |
,
|
CASE 403C-01, SMT, SMB, 2 PIN
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Breakover Voltage-Max |
55 V
|
320 V
|
Non-Repetitive Pk On-state Cur |
60 A
|
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
235
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Trigger Device Type |
SILICON SURGE PROTECTOR
|
THYRISTOR SURGE PROTECTOR
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
SMB
|
Pin Count |
|
2
|
Manufacturer Package Code |
|
403C-01
|
HTS Code |
|
8541.30.00.80
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
onsemi
|
Configuration |
|
SINGLE
|
DC Off-state Voltage-Max |
|
200 V
|
JEDEC-95 Code |
|
DO-214AA
|
JESD-30 Code |
|
R-PDSO-C2
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
1
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Reference Standard |
|
UL RECOGNIZED
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
C BEND
|
Terminal Position |
|
DUAL
|
|
|
|
Compare SMT100-35 with alternatives
Compare MMT05B260T3 with alternatives