Part Details for CR1800SC by Crydom Inc
Overview of CR1800SC by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for CR1800SC
CR1800SC CAD Models
CR1800SC Part Data Attributes:
|
CR1800SC
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CR1800SC
Crydom Inc
Silicon Surge Protector, 220V V(BO) Max, 500A, DO-214AA, DO-214, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Part Package Code | DO-214 | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 220 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 160 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-Repetitive Pk On-state Cur | 500 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for CR1800SC
This table gives cross-reference parts and alternative options found for CR1800SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1800SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP100LC-140 | Trisil™ for telecom equipment protection | STMicroelectronics | CR1800SC vs SMP100LC-140 |
TISP4080H3BJR | Silicon Surge Protector, 80V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | CR1800SC vs TISP4080H3BJR |
TISP4265H3BJ | Silicon Surge Protector, 265V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | CR1800SC vs TISP4265H3BJ |
SMTPA240 | Trisil Std 50A | STMicroelectronics | CR1800SC vs SMTPA240 |
SGT0720SCT | Silicon Surge Protector, 88V V(BO) Max, 65A, DO-214AA, PLASTIC PACKAGE-2 | Littelfuse Inc | CR1800SC vs SGT0720SCT |
CR2600SB | Silicon Surge Protector, 300V V(BO) Max, 100A, DO-214AA, DO-214, 2 PIN | Crydom Inc | CR1800SC vs CR2600SB |
TISP4265H3BJ-S | Silicon Surge Protector, 265V V(BO) Max, 60A, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Bourns Inc | CR1800SC vs TISP4265H3BJ-S |
SMP100LC-65 | Silicon Surge Protector, 80 V, 55 A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | CR1800SC vs SMP100LC-65 |
TISP4080H3BJ | Silicon Surge Protector, 80V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | CR1800SC vs TISP4080H3BJ |
MMT08B064T3 | Silicon Surge Protector, 77 V, 32 A, SILICON SURGE PROTECTOR, DO-214AA, CASE 403C, SMT, SMB, 2 PIN | onsemi | CR1800SC vs MMT08B064T3 |