Part Details for KP10L08-4073 by Shindengen Electronic Manufacturing Co Ltd
Overview of KP10L08-4073 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for KP10L08-4073
KP10L08-4073 CAD Models
KP10L08-4073 Part Data Attributes:
|
KP10L08-4073
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KP10L08-4073
Shindengen Electronic Manufacturing Co Ltd
Silicon Surge Protector, 100A, 2F, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Min | 70 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 63 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for KP10L08-4073
This table gives cross-reference parts and alternative options found for KP10L08-4073. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KP10L08-4073, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP100LC-140 | Trisil™ for telecom equipment protection | STMicroelectronics | KP10L08-4073 vs SMP100LC-140 |
TISP4080H3BJR | Silicon Surge Protector, 80V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | KP10L08-4073 vs TISP4080H3BJR |
TISP4265H3BJ | Silicon Surge Protector, 265V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | KP10L08-4073 vs TISP4265H3BJ |
SMTPA240 | Trisil Std 50A | STMicroelectronics | KP10L08-4073 vs SMTPA240 |
SGT0720SCT | Silicon Surge Protector, 88V V(BO) Max, 65A, DO-214AA, PLASTIC PACKAGE-2 | Littelfuse Inc | KP10L08-4073 vs SGT0720SCT |
CR2600SB | Silicon Surge Protector, 300V V(BO) Max, 100A, DO-214AA, DO-214, 2 PIN | Crydom Inc | KP10L08-4073 vs CR2600SB |
TISP4265H3BJ-S | Silicon Surge Protector, 265V V(BO) Max, 60A, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Bourns Inc | KP10L08-4073 vs TISP4265H3BJ-S |
SMP100LC-65 | Silicon Surge Protector, 80 V, 55 A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | KP10L08-4073 vs SMP100LC-65 |
TISP4080H3BJ | Silicon Surge Protector, 80V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | KP10L08-4073 vs TISP4080H3BJ |
MMT08B064T3 | Silicon Surge Protector, 77 V, 32 A, SILICON SURGE PROTECTOR, DO-214AA, CASE 403C, SMT, SMB, 2 PIN | onsemi | KP10L08-4073 vs MMT08B064T3 |