Datasheets
TISP4265H4BJ by:

265V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN

Part Details for TISP4265H4BJ by Texas Instruments

Overview of TISP4265H4BJ by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for TISP4265H4BJ

TISP4265H4BJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TISP4265H4BJ Part Data Attributes:

TISP4265H4BJ Texas Instruments
Buy Now Datasheet
Compare Parts:
TISP4265H4BJ Texas Instruments 265V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DO-214AA
Package Description SMALL OUTLINE, R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Breakover Voltage-Max 265 V
Configuration SINGLE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-Repetitive Pk On-state Cur 60 A
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Surface Mount YES
Terminal Form C BEND
Terminal Position DUAL
Trigger Device Type THYRISTOR SURGE PROTECTOR

Alternate Parts for TISP4265H4BJ

This table gives cross-reference parts and alternative options found for TISP4265H4BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4265H4BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TISP4265H4BJR-S Silicon Surge Protector, 265V V(BO) Max, 60A, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Bourns Inc TISP4265H4BJ vs TISP4265H4BJR-S
TISP4265H4BJR 265V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN Texas Instruments TISP4265H4BJ vs TISP4265H4BJR
Part Number Description Manufacturer Compare
SMP100LC-140 Trisil™ for telecom equipment protection STMicroelectronics TISP4265H4BJ vs SMP100LC-140
TISP4080H3BJR Silicon Surge Protector, 80V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN Bourns Inc TISP4265H4BJ vs TISP4080H3BJR
TISP4265H3BJ Silicon Surge Protector, 265V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN Bourns Inc TISP4265H4BJ vs TISP4265H3BJ
SMTPA240 Trisil Std 50A STMicroelectronics TISP4265H4BJ vs SMTPA240
SGT0720SCT Silicon Surge Protector, 88V V(BO) Max, 65A, DO-214AA, PLASTIC PACKAGE-2 Littelfuse Inc TISP4265H4BJ vs SGT0720SCT
CR2600SB Silicon Surge Protector, 300V V(BO) Max, 100A, DO-214AA, DO-214, 2 PIN Crydom Inc TISP4265H4BJ vs CR2600SB
TISP4265H3BJ-S Silicon Surge Protector, 265V V(BO) Max, 60A, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Bourns Inc TISP4265H4BJ vs TISP4265H3BJ-S
SMP100LC-65 Silicon Surge Protector, 80 V, 55 A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMB, 2 PIN Vishay Semiconductors TISP4265H4BJ vs SMP100LC-65
TISP4080H3BJ Silicon Surge Protector, 80V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN Bourns Inc TISP4265H4BJ vs TISP4080H3BJ
MMT08B064T3 Silicon Surge Protector, 77 V, 32 A, SILICON SURGE PROTECTOR, DO-214AA, CASE 403C, SMT, SMB, 2 PIN onsemi TISP4265H4BJ vs MMT08B064T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TISP4265H4BJ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TISP4265H4BJ by Texas Instruments

  • Please alert me when TISP4265H4BJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TISP4265H4BJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TISP4265H4BJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TISP4265H4BJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TISP4265H4BJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TISP4265H4BJ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: