Part Details for SM3G48 by Toshiba America Electronic Components
Overview of SM3G48 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for SM3G48
SM3G48 CAD Models
SM3G48 Part Data Attributes:
|
SM3G48
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SM3G48
Toshiba America Electronic Components
TRIAC, 400 V, 3 A, TRIAC, LEAD FREE, 13-10J1A, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 3 A | |
Repetitive Peak Off-state Leakage Current-Max | 20 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
Alternate Parts for SM3G48
This table gives cross-reference parts and alternative options found for SM3G48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM3G48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC03DJM | TRIAC, 400V V(DRM), 3A I(T)RMS, PLASTIC PACKAGE-3 | NEC Electronics America Inc | SM3G48 vs AC03DJM |
SM3G41 | TRIAC, 400 V, 3 A, TRIAC | Toshiba America Electronic Components | SM3G48 vs SM3G41 |
AC03DGM | TRIAC, 400V V(DRM), 3A I(T)RMS, PLASTIC PACKAGE-3 | NEC Electronics America Inc | SM3G48 vs AC03DGM |
SC136D | TRIAC, 400V V(DRM), 3A I(T)RMS, TO-202AB, | Loras Industries Inc | SM3G48 vs SC136D |
TLC226T | 400V, 3A, TRIAC | STMicroelectronics | SM3G48 vs TLC226T |
SM3G45 | TRIAC, 400 V, 3 A, TRIAC, TO-220AB, 13-10G1A, 3 PIN | Toshiba America Electronic Components | SM3G48 vs SM3G45 |
BCR3AM-8 | TRIAC, 400V V(DRM), 3A I(T)RMS, TO-202, TO-202, 3 PIN | Powerex Power Semiconductors | SM3G48 vs BCR3AM-8 |
BCR3KM-8 | TRIAC, 400V V(DRM), 3A I(T)RMS, | Mitsubishi Electric | SM3G48 vs BCR3KM-8 |
AC03DGML | TRIAC, 400V V(DRM), 3A I(T)RMS, PLASTIC PACKAGE-3 | NEC Electronics America Inc | SM3G48 vs AC03DGML |
BCR3AS-8 | TRIAC, 400V V(DRM), 3A I(T)RMS, | Mitsubishi Electric | SM3G48 vs BCR3AS-8 |