Part Details for AC03DGML by NEC Electronics America Inc
Overview of AC03DGML by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC03DGML
AC03DGML CAD Models
AC03DGML Part Data Attributes
|
AC03DGML
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
AC03DGML
NEC Electronics America Inc
TRIAC, 400V V(DRM), 3A I(T)RMS, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 3 A | |
Repetitive Peak Off-state Leakage Current-Max | 1000 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for AC03DGML
This table gives cross-reference parts and alternative options found for AC03DGML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC03DGML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR3KM-8 | TRIAC, 400V V(DRM), 3A I(T)RMS, | Mitsubishi Electric | AC03DGML vs BCR3KM-8 |
BCR3AS-8 | TRIAC, 400V V(DRM), 3A I(T)RMS, | Mitsubishi Electric | AC03DGML vs BCR3AS-8 |
BCR3PM-8 | TRIAC, 400V V(DRM), 3A I(T)RMS, | Mitsubishi Electric | AC03DGML vs BCR3PM-8 |
TLC226B | 400V, 3A, TRIAC | STMicroelectronics | AC03DGML vs TLC226B |
TLC226A | 400V, 3A, TRIAC | STMicroelectronics | AC03DGML vs TLC226A |
AC03DJM-AZ | TRIAC, 400V V(DRM), 3A I(T)RMS, PLASTIC PACKAGE-3 | NEC Electronics Group | AC03DGML vs AC03DJM-AZ |
BCR3AM-8 | TRIAC, 400V V(DRM), 3A I(T)RMS, TO-202, | Mitsubishi Electric | AC03DGML vs BCR3AM-8 |
SM3G41 | TRIAC, 400 V, 3 A, TRIAC | Toshiba America Electronic Components | AC03DGML vs SM3G41 |