Part Details for SC136D by Loras Industries Inc
Overview of SC136D by Loras Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC136D
SC136D CAD Models
SC136D Part Data Attributes
|
SC136D
Loras Industries Inc
Buy Now
Datasheet
|
Compare Parts:
SC136D
Loras Industries Inc
TRIAC, 400V V(DRM), 3A I(T)RMS, TO-202AB,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAS INDUSTRIES INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-202AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 3 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for SC136D
This table gives cross-reference parts and alternative options found for SC136D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC136D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR3KM-8 | TRIAC, 400V V(DRM), 3A I(T)RMS, | Mitsubishi Electric | SC136D vs BCR3KM-8 |
BCR3AS-8 | TRIAC, 400V V(DRM), 3A I(T)RMS, | Mitsubishi Electric | SC136D vs BCR3AS-8 |
BCR3PM-8 | TRIAC, 400V V(DRM), 3A I(T)RMS, | Mitsubishi Electric | SC136D vs BCR3PM-8 |
TLC226B | 400V, 3A, TRIAC | STMicroelectronics | SC136D vs TLC226B |
TLC226A | 400V, 3A, TRIAC | STMicroelectronics | SC136D vs TLC226A |
AC03DJM-AZ | TRIAC, 400V V(DRM), 3A I(T)RMS, PLASTIC PACKAGE-3 | NEC Electronics Group | SC136D vs AC03DJM-AZ |
BCR3AM-8 | TRIAC, 400V V(DRM), 3A I(T)RMS, TO-202, | Mitsubishi Electric | SC136D vs BCR3AM-8 |
SM3G41 | TRIAC, 400 V, 3 A, TRIAC | Toshiba America Electronic Components | SC136D vs SM3G41 |