Part Details for BCR3AM-8 by Powerex Power Semiconductors
Overview of BCR3AM-8 by Powerex Power Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR3AM-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06F1520
|
Newark | Triac, Peak Repetitive Off State Voltage:400V, On State Rms Current:3A, Triac Case Style:To-202, Gate Trigger Voltage Max:1.5V, Peak Non Repetitive Surge Current:30A, Holding Current Max:-, No. Of Pins:3Pins, Product Range:-, Msl:- |Powerex BCR3AM-8 Min Qty: 148 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for BCR3AM-8
BCR3AM-8 CAD Models
BCR3AM-8 Part Data Attributes
|
BCR3AM-8
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCR3AM-8
Powerex Power Semiconductors
TRIAC, 400V V(DRM), 3A I(T)RMS, TO-202, TO-202, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 5 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
JEDEC-95 Code | TO-202 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 3 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for BCR3AM-8
This table gives cross-reference parts and alternative options found for BCR3AM-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR3AM-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR3KM-8 | TRIAC, 400V V(DRM), 3A I(T)RMS, | Mitsubishi Electric | BCR3AM-8 vs BCR3KM-8 |
BCR3AS-8 | TRIAC, 400V V(DRM), 3A I(T)RMS, | Mitsubishi Electric | BCR3AM-8 vs BCR3AS-8 |
BCR3PM-8 | TRIAC, 400V V(DRM), 3A I(T)RMS, | Mitsubishi Electric | BCR3AM-8 vs BCR3PM-8 |
TLC226B | 400V, 3A, TRIAC | STMicroelectronics | BCR3AM-8 vs TLC226B |
TLC226A | 400V, 3A, TRIAC | STMicroelectronics | BCR3AM-8 vs TLC226A |
AC03DJM-AZ | TRIAC, 400V V(DRM), 3A I(T)RMS, PLASTIC PACKAGE-3 | NEC Electronics Group | BCR3AM-8 vs AC03DJM-AZ |
BCR3AM-8 | TRIAC, 400V V(DRM), 3A I(T)RMS, TO-202, | Mitsubishi Electric | BCR3AM-8 vs BCR3AM-8 |
SM3G41 | TRIAC, 400 V, 3 A, TRIAC | Toshiba America Electronic Components | BCR3AM-8 vs SM3G41 |