Part Details for AC03DGM by NEC Electronics America Inc
Overview of AC03DGM by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC03DGM
AC03DGM CAD Models
AC03DGM Part Data Attributes
|
AC03DGM
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
AC03DGM
NEC Electronics America Inc
TRIAC, 400V V(DRM), 3A I(T)RMS, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 3 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for AC03DGM
This table gives cross-reference parts and alternative options found for AC03DGM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC03DGM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR3KM-8 | TRIAC, 400V V(DRM), 3A I(T)RMS, | Mitsubishi Electric | AC03DGM vs BCR3KM-8 |
BCR3AS-8 | TRIAC, 400V V(DRM), 3A I(T)RMS, | Mitsubishi Electric | AC03DGM vs BCR3AS-8 |
BCR3PM-8 | TRIAC, 400V V(DRM), 3A I(T)RMS, | Mitsubishi Electric | AC03DGM vs BCR3PM-8 |
TLC226B | 400V, 3A, TRIAC | STMicroelectronics | AC03DGM vs TLC226B |
TLC226A | 400V, 3A, TRIAC | STMicroelectronics | AC03DGM vs TLC226A |
AC03DJM-AZ | TRIAC, 400V V(DRM), 3A I(T)RMS, PLASTIC PACKAGE-3 | NEC Electronics Group | AC03DGM vs AC03DJM-AZ |
BCR3AM-8 | TRIAC, 400V V(DRM), 3A I(T)RMS, TO-202, | Mitsubishi Electric | AC03DGM vs BCR3AM-8 |
SM3G41 | TRIAC, 400 V, 3 A, TRIAC | Toshiba America Electronic Components | AC03DGM vs SM3G41 |