Part Details for SM3G45 by Toshiba America Electronic Components
Overview of SM3G45 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SM3G45
SM3G45 CAD Models
SM3G45 Part Data Attributes
|
SM3G45
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SM3G45
Toshiba America Electronic Components
TRIAC, 400 V, 3 A, TRIAC, TO-220AB, 13-10G1A, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 3 A | |
Repetitive Peak Off-state Leakage Current-Max | 20 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
Alternate Parts for SM3G45
This table gives cross-reference parts and alternative options found for SM3G45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM3G45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR3KM-8 | TRIAC, 400V V(DRM), 3A I(T)RMS, | Mitsubishi Electric | SM3G45 vs BCR3KM-8 |
BCR3AS-8 | TRIAC, 400V V(DRM), 3A I(T)RMS, | Mitsubishi Electric | SM3G45 vs BCR3AS-8 |
BCR3PM-8 | TRIAC, 400V V(DRM), 3A I(T)RMS, | Mitsubishi Electric | SM3G45 vs BCR3PM-8 |
TLC226B | 400V, 3A, TRIAC | STMicroelectronics | SM3G45 vs TLC226B |
TLC226A | 400V, 3A, TRIAC | STMicroelectronics | SM3G45 vs TLC226A |
AC03DJM-AZ | TRIAC, 400V V(DRM), 3A I(T)RMS, PLASTIC PACKAGE-3 | NEC Electronics Group | SM3G45 vs AC03DJM-AZ |
BCR3AM-8 | TRIAC, 400V V(DRM), 3A I(T)RMS, TO-202, | Mitsubishi Electric | SM3G45 vs BCR3AM-8 |
SM3G41 | TRIAC, 400 V, 3 A, TRIAC | Toshiba America Electronic Components | SM3G45 vs SM3G41 |