Part Details for SDR-120-12 by Mean Well
Overview of SDR-120-12 by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDR-120-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7512
|
Newark | Power Supply, Ac-Dc, 12V, 10A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:120W, Output Voltage - Output 1:12V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well SDR-120-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$69.2500 / $73.0800 | Buy Now |
DISTI #
1866-1078-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 120W Min Qty: 1 Lead time: 12 Weeks Container: Box |
264 In Stock |
|
$68.9070 / $74.2100 | Buy Now |
DISTI #
SDR-120-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 10A 120W - Boxed Product (Development Kits) (Alt: SDR-120-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 8 |
|
$56.1000 | Buy Now |
DISTI #
709-SDR120-12
|
Mouser Electronics | DIN Rail Power Supplies 120W 12V 10A Din Rail W/PFC RoHS: Compliant | 183 |
|
$57.6300 / $62.8600 | Buy Now |
DISTI #
70069752
|
RS | Power Supply, AC-DC,12V,10A,100-264V In, Enclosed, DIN Rail, PFC,120W, SDR Series | MEAN WELL SDR-120-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 175 |
|
$66.0500 / $74.2100 | Buy Now |
|
Future Electronics | SDR-120 Series 120 W Single Output 12 V AC/DC Industrial DIN Rail w/PFC Function RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$66.0800 / $69.3900 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@10A - 120W RoHS: Compliant |
217 In Stock |
|
$49.6000 / $56.1000 | Buy Now |
DISTI #
2099366
|
Jameco Electronics | AC to DC DIN-Rail Power Supply 12 Volt 10 Amp 120 Watt Min Qty: 1 Container: Each | 116 |
|
$51.0000 / $56.1000 | Buy Now |
DISTI #
SDR-120-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 10A 120W - Boxed Product (Development Kits) (Alt: SDR-120-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 8 |
|
$56.1000 | Buy Now |
DISTI #
SDR-120-12
|
TME | Power supply: switched-mode, for DIN rail, 120W, 12VDC, 10A, OUT: 1 Min Qty: 1 | 0 |
|
$49.6000 / $56.1000 | RFQ |
Part Details for SDR-120-12
SDR-120-12 CAD Models
SDR-120-12 Part Data Attributes:
|
SDR-120-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SDR-120-12
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES WITH 124VDC TO 370VDC INPUT VOLTAGE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 14 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES |
Alternate Parts for SDR-120-12
This table gives cross-reference parts and alternative options found for SDR-120-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR-120-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VMS-350-12-1 | AC-DC Power Factor Correction Module | CUI Inc | SDR-120-12 vs VMS-350-12-1 |
VMS-180-12-1 | AC-DC Regulated Power Supply Module | CUI Inc | SDR-120-12 vs VMS-180-12-1 |
VOF-225A-12-2 | AC-DC Power Factor Correction Module | CUI Inc | SDR-120-12 vs VOF-225A-12-2 |
PDRA-120-12 | 12 Vdc, 10 A, 120 W | CUI Inc | SDR-120-12 vs PDRA-120-12 |
VMS-225C-12 | AC-DC Power Factor Correction Module, 1 Output, 225W, Hybrid | CUI Inc | SDR-120-12 vs VMS-225C-12 |
VMS-350C-12-CNF | AC-DC Power Factor Correction Module, 1 Output, 300W, Hybrid | CUI Inc | SDR-120-12 vs VMS-350C-12-CNF |
VMS-350C-12 | AC-DC Power Factor Correction Module, 1 Output, 300W, Hybrid | CUI Inc | SDR-120-12 vs VMS-350C-12 |
VMS-350-12 | Chassis Mount Power Supply, 12 Vdc, 25.00 A, 300 W | CUI Inc | SDR-120-12 vs VMS-350-12 |
VOF-225A-12-1 | AC-DC Regulated Power Supply Module | CUI Inc | SDR-120-12 vs VOF-225A-12-1 |