SDR-120-12
vs
PDRA-120-12
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
MEAN WELL ENTERPRISES CO LTD
CUI INC
Package Description
PACKAGE-8
PACKAGE
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
Factory Lead Time
19 Weeks, 3 Days
Samacsys Manufacturer
Mean Well
CUI Inc.
Additional Feature
ALSO OPERATES WITH 124VDC TO 370VDC INPUT VOLTAGE
ALSO OPERATE WITH 100V TO 370VDC
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
AC-DC POWER FACTOR CORRECTION MODULE
Input Voltage-Max
264 V
264 V
Input Voltage-Min
88 V
85 V
Input Voltage-Nom
115 V
115 V
JESD-30 Code
R-XXMA-X8
R-MXMA-X
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
Operating Temperature-Max
55 °C
70 °C
Operating Temperature-Min
-25 °C
-25 °C
Output Voltage-Max
14 V
13.2 V
Output Voltage-Min
12 V
10.8 V
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
METAL
Package Code
XMA
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
120 W
120 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Pbfree Code
Yes
Approvals
UL, EN
Efficiency (Main Output)
89%
Length
120 mm
Line Regulation-Max
0.5%
Load Regulation-Max
1%
Output Current-Max
10 A
Protections
SHORT CIRCUIT; OVER CURRENT; OVER VOLTAGE; INPUT UNDER VOLTAGE;THERMAL
Ripple Voltage (Main Out)
0.03535 Vrms
Seated Height-Max
126 mm
Warm-up Time
1.5 s
Width
35 mm
Compare SDR-120-12 with alternatives
Compare PDRA-120-12 with alternatives