SDR-120-12
vs
VMS-180-12-1
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MEAN WELL ENTERPRISES CO LTD
|
CUI INC
|
Package Description |
PACKAGE-8
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
19 Weeks, 3 Days
|
|
Samacsys Manufacturer |
Mean Well
|
CUI Inc.
|
Additional Feature |
ALSO OPERATES WITH 124VDC TO 370VDC INPUT VOLTAGE
|
|
Analog IC - Other Type |
AC-DC POWER FACTOR CORRECTION MODULE
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Input Voltage-Max |
264 V
|
264 V
|
Input Voltage-Min |
88 V
|
80 V
|
Input Voltage-Nom |
115 V
|
115 V
|
JESD-30 Code |
R-XXMA-X8
|
R-XXMA-X
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
55 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Output Voltage-Max |
14 V
|
12.36 V
|
Output Voltage-Min |
12 V
|
11.64 V
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
120 W
|
120 W
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2018-06-13
|
Approvals |
|
ANSI, EN
|
Efficiency (Main Output) |
|
88%
|
Length |
|
101.6 mm
|
Line Regulation-Max |
|
0.5%
|
Load Regulation-Max |
|
1%
|
Package Code |
|
XMA
|
Protections |
|
OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION
|
Ripple Voltage (Main Out) |
|
0.08484 Vrms
|
Warm-up Time |
|
2.055 s
|
Width |
|
50.8 mm
|
|
|
|
Compare SDR-120-12 with alternatives
Compare VMS-180-12-1 with alternatives