Part Details for PDRA-120-12 by CUI Inc
Overview of PDRA-120-12 by CUI Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDRA-120-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4963-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 120W Min Qty: 1 Lead time: 22 Weeks Container: Bag |
2193 In Stock |
|
$68.1053 / $81.9300 | Buy Now |
DISTI #
490-PDRA-120-12
|
Mouser Electronics | DIN Rail Power Supplies The factory is currently not accepting orders for this product. RoHS: Compliant | 192 |
|
$79.3800 / $81.9300 | Buy Now |
DISTI #
V99:2348_21796492
|
Arrow Electronics | AC/DC Power Supply Single-OUT 12V 10A 120W 9-Pin Bulk Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2138 | Americas - 7 |
|
$68.0800 / $72.8300 | Buy Now |
|
Onlinecomponents.com | ac-dc, 120 W, 12 Vdc, single output, DIN rail RoHS: Compliant |
10 In Stock |
|
$65.2400 / $74.1500 | Buy Now |
DISTI #
60670209
|
Verical | AC/DC Power Supply Single-OUT 12V 10A 120W 9-Pin Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2144 | Americas - 10 |
|
$91.7158 / $93.0364 | Buy Now |
DISTI #
59365970
|
Verical | AC/DC Power Supply Single-OUT 12V 10A 120W 9-Pin Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2138 | Americas - 7 |
|
$68.0800 / $72.8300 | Buy Now |
|
Master Electronics | ac-dc, 120 W, 12 Vdc, single output, DIN rail RoHS: Compliant |
10 In Stock |
|
$65.2400 / $74.1500 | Buy Now |
Part Details for PDRA-120-12
PDRA-120-12 CAD Models
PDRA-120-12 Part Data Attributes
|
PDRA-120-12
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDRA-120-12
CUI Inc
12 Vdc, 10 A, 120 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | ALSO OPERATE WITH 100V TO 370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, EN | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 120 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OVER CURRENT; OVER VOLTAGE; INPUT UNDER VOLTAGE;THERMAL | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 126 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.5 s | |
Width | 35 mm |
Alternate Parts for PDRA-120-12
This table gives cross-reference parts and alternative options found for PDRA-120-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDRA-120-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VOF-180-12 | Chassis Mount Power Supply, 12 Vdc, 15 A, 180 W | CUI Inc | PDRA-120-12 vs VOF-180-12 |
VOF-225A-12 | Chassis Mount Power Supply, 12 Vdc, 18.75 A, 225 W | CUI Inc | PDRA-120-12 vs VOF-225A-12 |
VMS-225C-12-CNF | AC-DC Power Factor Correction Module, 1 Output, 225W, Hybrid | CUI Inc | PDRA-120-12 vs VMS-225C-12-CNF |
VOF-225C-12 | AC-DC Power Factor Correction Module, 1 Output, 225W, Hybrid | CUI Inc | PDRA-120-12 vs VOF-225C-12 |
VMS-225C-12 | AC-DC Power Factor Correction Module, 1 Output, 225W, Hybrid | CUI Inc | PDRA-120-12 vs VMS-225C-12 |
VMS-350C-12-CNF | AC-DC Power Factor Correction Module, 1 Output, 300W, Hybrid | CUI Inc | PDRA-120-12 vs VMS-350C-12-CNF |
VMS-350-12-1 | AC-DC Power Factor Correction Module | CUI Inc | PDRA-120-12 vs VMS-350-12-1 |
VMS-180-12-1 | AC-DC Regulated Power Supply Module | CUI Inc | PDRA-120-12 vs VMS-180-12-1 |
VOF-225A-12-2 | AC-DC Power Factor Correction Module | CUI Inc | PDRA-120-12 vs VOF-225A-12-2 |
VOF-225C-12-CNF | AC-DC Power Factor Correction Module, 1 Output, 225W, Hybrid | CUI Inc | PDRA-120-12 vs VOF-225C-12-CNF |