Part Details for VOF-225A-12-2 by CUI Inc
Overview of VOF-225A-12-2 by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VOF-225A-12-2
VOF-225A-12-2 CAD Models
VOF-225A-12-2 Part Data Attributes
|
VOF-225A-12-2
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VOF-225A-12-2
CUI Inc
AC-DC Power Factor Correction Module
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-08-07 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |
Alternate Parts for VOF-225A-12-2
This table gives cross-reference parts and alternative options found for VOF-225A-12-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VOF-225A-12-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VOF-180-12 | Chassis Mount Power Supply, 12 Vdc, 15 A, 180 W | CUI Inc | VOF-225A-12-2 vs VOF-180-12 |
VOF-225A-12 | Chassis Mount Power Supply, 12 Vdc, 18.75 A, 225 W | CUI Inc | VOF-225A-12-2 vs VOF-225A-12 |
VMS-225C-12-CNF | AC-DC Power Factor Correction Module, 1 Output, 225W, Hybrid | CUI Inc | VOF-225A-12-2 vs VMS-225C-12-CNF |
VOF-225C-12 | AC-DC Power Factor Correction Module, 1 Output, 225W, Hybrid | CUI Inc | VOF-225A-12-2 vs VOF-225C-12 |
VMS-225C-12 | AC-DC Power Factor Correction Module, 1 Output, 225W, Hybrid | CUI Inc | VOF-225A-12-2 vs VMS-225C-12 |
VMS-350C-12-CNF | AC-DC Power Factor Correction Module, 1 Output, 300W, Hybrid | CUI Inc | VOF-225A-12-2 vs VMS-350C-12-CNF |
VMS-350-12-1 | AC-DC Power Factor Correction Module | CUI Inc | VOF-225A-12-2 vs VMS-350-12-1 |
VMS-180-12-1 | AC-DC Regulated Power Supply Module | CUI Inc | VOF-225A-12-2 vs VMS-180-12-1 |
VOF-225C-12-CNF | AC-DC Power Factor Correction Module, 1 Output, 225W, Hybrid | CUI Inc | VOF-225A-12-2 vs VOF-225C-12-CNF |
SDR-120-12 | AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid, PACKAGE-8 | Mean Well | VOF-225A-12-2 vs SDR-120-12 |