-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module, 1 Output, 225W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8731
|
Newark | Power Supply, Ac-Dc, 12V, 18.75A Rohs Compliant: Yes |Cui VMS-225C-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.7300 / $67.6500 | Buy Now |
DISTI #
102-VMS-225C-12-ND
|
DigiKey | AC/DC CONVERTER 12V 225W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
12 In Stock |
|
$53.1958 / $56.6300 | Buy Now |
DISTI #
490-VMS-225C-12
|
Mouser Electronics | Switching Power Supplies The factory is currently not accepting orders for this product. RoHS: Compliant | 21 |
|
$53.2000 / $54.9500 | Buy Now |
|
Neutron USA | AC/DC Power Supply Single-OUT, 12V 18.75A 225W, 11-Pin Tray, Open Frame, Adj Vout | 33 |
|
$105.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VMS-225C-12
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VMS-225C-12
CUI Inc
AC-DC Power Factor Correction Module, 1 Output, 225W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, EN, IEC | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X | |
Length | 101.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 18.75 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02121 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 225 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |
This table gives cross-reference parts and alternative options found for VMS-225C-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VMS-225C-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VOF-180-12 | Chassis Mount Power Supply, 12 Vdc, 15 A, 180 W | CUI Inc | VMS-225C-12 vs VOF-180-12 |
VOF-225A-12 | Chassis Mount Power Supply, 12 Vdc, 18.75 A, 225 W | CUI Inc | VMS-225C-12 vs VOF-225A-12 |
VMS-225C-12-CNF | AC-DC Power Factor Correction Module, 1 Output, 225W, Hybrid | CUI Inc | VMS-225C-12 vs VMS-225C-12-CNF |
VOF-225C-12 | AC-DC Power Factor Correction Module, 1 Output, 225W, Hybrid | CUI Inc | VMS-225C-12 vs VOF-225C-12 |
VMS-350C-12-CNF | AC-DC Power Factor Correction Module, 1 Output, 300W, Hybrid | CUI Inc | VMS-225C-12 vs VMS-350C-12-CNF |
VMS-350-12-1 | AC-DC Power Factor Correction Module | CUI Inc | VMS-225C-12 vs VMS-350-12-1 |
VMS-180-12-1 | AC-DC Regulated Power Supply Module | CUI Inc | VMS-225C-12 vs VMS-180-12-1 |
VOF-225A-12-2 | AC-DC Power Factor Correction Module | CUI Inc | VMS-225C-12 vs VOF-225A-12-2 |
VOF-225C-12-CNF | AC-DC Power Factor Correction Module, 1 Output, 225W, Hybrid | CUI Inc | VMS-225C-12 vs VOF-225C-12-CNF |
SDR-120-12 | AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid, PACKAGE-8 | Mean Well | VMS-225C-12 vs SDR-120-12 |