Part Details for PS2562L-1-F4-XXXX by NEC Electronics Group
Overview of PS2562L-1-F4-XXXX by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS2562L-1-F4-XXXX
PS2562L-1-F4-XXXX CAD Models
PS2562L-1-F4-XXXX Part Data Attributes
|
PS2562L-1-F4-XXXX
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
PS2562L-1-F4-XXXX
NEC Electronics Group
Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 200% | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PS2562L-1-F4-XXXX
This table gives cross-reference parts and alternative options found for PS2562L-1-F4-XXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2562L-1-F4-XXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2562L-2 | Darlington Output Optocoupler, 2-Element, 5000V Isolation, SURFACE MOUNT PACKAGE-8 | NEC Electronics America Inc | PS2562L-1-F4-XXXX vs PS2562L-2 |
WPPC-A21068AA-TRU | AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, SMD, 8 PIN | World Products Inc | PS2562L-1-F4-XXXX vs WPPC-A21068AA-TRU |
TLP321-2GB | Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8 | Isocom Components | PS2562L-1-F4-XXXX vs TLP321-2GB |
ISD74X-G | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-8 | Isocom Components | PS2562L-1-F4-XXXX vs ISD74X-G |
PS2562L-2-E3 | Darlington Output Optocoupler, 2-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-8 | NEC Electronics Group | PS2562L-1-F4-XXXX vs PS2562L-2-E3 |
LTV825M | 2 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, ROHS COMPLIANT, DIP-8 | Lite-On Semiconductor Corporation | PS2562L-1-F4-XXXX vs LTV825M |
LTV-825S | Darlington Output Optocoupler, 2-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 | Lite-On Semiconductor Corporation | PS2562L-1-F4-XXXX vs LTV-825S |
PS2562L-2-E3-200 | 2 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, DIP-8 | Renesas Electronics Corporation | PS2562L-1-F4-XXXX vs PS2562L-2-E3-200 |
WPPC-A21068AD | AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | World Products Inc | PS2562L-1-F4-XXXX vs WPPC-A21068AD |
PS2562L1-1-F4-K | Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | NEC Electronics Group | PS2562L-1-F4-XXXX vs PS2562L1-1-F4-K |