PS2562L-1-F4-XXXX
vs
LTV825M
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
LITE-ON TECHNOLOGY CORP
|
Package Description |
DIP-4
|
ROHS COMPLIANT, DIP-8
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Configuration |
SINGLE
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Nom |
200%
|
600%
|
Forward Current-Max |
0.08 A
|
0.05 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
2
|
Optoelectronic Device Type |
DARLINGTON OUTPUT OPTOCOUPLER
|
DARLINGTON OUTPUT OPTOCOUPLER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
1
|
12
|
Additional Feature |
|
UL APPROVED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
|
35 V
|
Dark Current-Max |
|
1000 nA
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-30 °C
|
|
|
|
Compare PS2562L-1-F4-XXXX with alternatives
Compare LTV825M with alternatives