Part Details for PS2562L1-1-F4-K by NEC Electronics Group
Overview of PS2562L1-1-F4-K by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PS2562L1-1-F4-K
PS2562L1-1-F4-K CAD Models
PS2562L1-1-F4-K Part Data Attributes
|
PS2562L1-1-F4-K
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
PS2562L1-1-F4-K
NEC Electronics Group
Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | PLASTIC, DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 2000% | |
Dark Current-Max | 400 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PS2562L1-1-F4-K
This table gives cross-reference parts and alternative options found for PS2562L1-1-F4-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2562L1-1-F4-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2562L-2 | Darlington Output Optocoupler, 2-Element, 5000V Isolation, SURFACE MOUNT PACKAGE-8 | NEC Electronics America Inc | PS2562L1-1-F4-K vs PS2562L-2 |
WPPC-A21068AA-TRU | AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, SMD, 8 PIN | World Products Inc | PS2562L1-1-F4-K vs WPPC-A21068AA-TRU |
TLP321-2GB | Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8 | Isocom Components | PS2562L1-1-F4-K vs TLP321-2GB |
ISD74X-G | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-8 | Isocom Components | PS2562L1-1-F4-K vs ISD74X-G |
PS2562L-2-E3 | Darlington Output Optocoupler, 2-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-8 | NEC Electronics Group | PS2562L1-1-F4-K vs PS2562L-2-E3 |
LTV825M | 2 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, ROHS COMPLIANT, DIP-8 | Lite-On Semiconductor Corporation | PS2562L1-1-F4-K vs LTV825M |
LTV-825S | Darlington Output Optocoupler, 2-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 | Lite-On Semiconductor Corporation | PS2562L1-1-F4-K vs LTV-825S |
PS2562L-1-F4-XXXX | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | NEC Electronics Group | PS2562L1-1-F4-K vs PS2562L-1-F4-XXXX |
PS2562L-2-E3-200 | 2 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, DIP-8 | Renesas Electronics Corporation | PS2562L1-1-F4-K vs PS2562L-2-E3-200 |
WPPC-A21068AD | AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | World Products Inc | PS2562L1-1-F4-K vs WPPC-A21068AD |