Part Details for TLP321-2GB by Isocom Components
Overview of TLP321-2GB by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP321-2GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-TLP321-2GB-ND
|
DigiKey | 8PIN TRANSISTOR OUTPUT, DUAL CHA Min Qty: 2000 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2709 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 5450 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2410 | Buy Now |
DISTI #
77681706
|
Verical | DC Output Transistor IC Min Qty: 2000 Package Multiple: 2000 Date Code: 2302 | Americas - 40000 |
|
$0.2553 | Buy Now |
|
NAC | 8 Pin Transistor Output, Dual Channel Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 0 |
|
$0.2368 / $0.3515 | Buy Now |
|
Ozdisan Elektronik | OPTOCOUPLER 8PIN PHOTO TRANSISTOR IN-LINE PACKAGE | 0 |
|
$0.4278 / $0.4920 | RFQ |
Part Details for TLP321-2GB
TLP321-2GB CAD Models
TLP321-2GB Part Data Attributes:
|
TLP321-2GB
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TLP321-2GB
Isocom Components
Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
Alternate Parts for TLP321-2GB
This table gives cross-reference parts and alternative options found for TLP321-2GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP321-2GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPPC-D22308EA | Darlington Output Optocoupler, 2-Element, 5000V Isolation, SMD, 8 PIN | World Products Inc | TLP321-2GB vs WPPC-D22308EA |
MCT6 | Transistor Output Optocoupler, 2-Element, 2800V Isolation, PLASTIC, DIP-6 | Temic Semiconductors | TLP321-2GB vs MCT6 |
WPPC-D22308EA-TRU | Darlington Output Optocoupler, 2-Element, 5000V Isolation, SMD, 8 PIN | World Products Inc | TLP321-2GB vs WPPC-D22308EA-TRU |
WPPC-D21068EH | Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | World Products Inc | TLP321-2GB vs WPPC-D21068EH |
ISD5SMT&R | Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-8 | Isocom Components | TLP321-2GB vs ISD5SMT&R |
PS2562L1-2-E4-N | 2 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, DIP-8 | Renesas Electronics Corporation | TLP321-2GB vs PS2562L1-2-E4-N |
WPPC-D21068FA | Transistor Output Optocoupler, 2-Element, 5000V Isolation, SMD, 8 PIN | World Products Inc | TLP321-2GB vs WPPC-D21068FA |
PS2562L1-2-E4-N | Darlington Output Optocoupler, 2-Element, 5000V Isolation, PLASTIC, DIP-8 | NEC Electronics Group | TLP321-2GB vs PS2562L1-2-E4-N |
TLP621-2(GR) | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP321-2GB vs TLP621-2(GR) |
PS2562L2-2-E4-N | Darlington Output Optocoupler, 2-Element, 5000V Isolation | NEC Electronics Group | TLP321-2GB vs PS2562L2-2-E4-N |